10 uF 2917 Tantalum Capacitors - Polymer

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 SnPb AEC-Q200 Reel
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000
No
10 uF 35 VDC SMD/SMT 20 % 2917 120 mOhms 35 uA 1.9 mm - 55 C + 125 C 7343 V Case T598 SnPb AEC-Q200 Reel
Vishay T55D106M063C0150
Vishay Tantalum Capacitors - Polymer T55D106M063C0150 Non-Stocked
Min.: 1
Mult.: 1
10 uF 63 VDC SMD/SMT 20 % 2917 150 mOhms 63 uA 1.9 mm - 55 C + 105 C 7343 D Case T55