Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,640
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2,635In Stock
Cut Tape
$4.05
$2.82
$2.33
$2.16
Reel
$1.84
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,256In Stock
Cut Tape
$2.42
$1.62
$1.30
$1.20
Reel
$0.91
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 4,194In Stock
Cut Tape
$2.26
$1.20
$1.10
$0.947
$0.898
Reel
$0.832
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 3,000In Stock
Cut Tape
$2.58
$1.73
$1.40
$1.29
Reel
$0.963
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 820uF 20% 10200mA 3mOhm 3,971In Stock
Cut Tape
$5.67
$3.85
$3.32
$2.94
Reel
$2.46
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 820 uF 20 % 2 VDC - 55 C + 105 C 3 mOhms 7.3 mm (0.287 in) 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 68uF 20% ESR=35mOhms 801In Stock
$5.71
$4.87
$4.24
$3.78
Reel
$3.13
$2.98
Min.: 1
Mult.: 1
: 600
Radial 68 uF 20 % 50 VDC - 55 C + 105 C 35 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 100V 4.7uF 20% ESR=100mOhms 3,370In Stock
Cut Tape
$2.58
$2.57
$2.22
$1.90
Reel
$1.44
Min.: 1
Mult.: 1
: 900
SMD/SMT 4.7 uF 20 % 100 VDC - 55 C + 105 C 100 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms 17,638In Stock
$0.87
$0.589
$0.401
$0.328
Reel
$0.275
Min.: 1
Mult.: 1
: 1,500
Radial 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 8 mm (0.315 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms 7,256In Stock
$1.52
$0.861
$0.658
$0.537
Min.: 1
Mult.: 1
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 80Volt 47uF SMD 2KHr ESR=40 mOhms 4,223In Stock
Cut Tape
$4.35
$3.16
$2.54
$2.03
Reel
$1.90
$1.84
Min.: 1
Mult.: 1
: 400
SMD/SMT 47 uF 20 % 80 VDC - 55 C + 105 C 40 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 13,898In Stock
Cut Tape
$0.775
$0.354
$0.314
$0.248
Reel
$0.224
$0.199
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 39 uF 20 % 40 VDC - 55 C + 125 C 45 mOhms 5.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=30mOhms
2,598In Stock
Cut Tape
$3.88
$2.68
$2.20
$2.05
Reel
$1.89
Min.: 1
Mult.: 1
: 500
SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=25mOhms
1,843In Stock
Cut Tape
$2.53
$1.90
$1.65
$1.56
Reel
$1.32
Min.: 1
Mult.: 1
: 500
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=18mOhms
4,498In Stock
Cut Tape
$2.91
$1.97
$1.59
$1.48
Reel
$1.28
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 22uF 20% ESR=100mOhms 4,532In Stock
Cut Tape
$1.69
$0.865
$0.792
$0.669
Reel
$0.605
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4Volt 220uF 2912 20% ESR=25mOhms 3,000In Stock
Cut Tape
$2.07
$1.08
$0.996
$0.85
$0.805
Reel
$0.804
Min.: 1
Mult.: 1
: 3,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms 4,125In Stock
Cut Tape
$3.79
$2.62
$2.15
$2.01
Reel
$1.67
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 6.8uF 2917 20% ESR=70mOhms
1,256In Stock
Cut Tape
$5.58
$3.96
$3.32
$3.13
Reel
$2.77
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 6.8 uF 20 % 50 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms
1,198In Stock
Cut Tape
$3.51
$2.41
$1.97
$1.84
$1.63
Reel
$1.54
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 20% ESR=50mOhms 2,044In Stock
Cut Tape
$6.72
$4.84
$4.19
$3.70
Reel
$2.91
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 20% ESR=5mOhms 2,518In Stock
Cut Tape
$11.63
$8.70
$7.55
$7.18
Reel
$6.56
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms AEC-Q200 3,184In Stock
Cut Tape
$1.67
$1.10
$0.981
$0.866
Reel
$0.819
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 2.6A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can 11,029In Stock
Cut Tape
$0.884
$0.415
$0.37
$0.292
Reel
$0.26
$0.237
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 0.022 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 33uF 20% 1206 ESR =200mOhm 8,292In Stock
Cut Tape
$1.33
$0.709
$0.594
$0.524
Reel
$0.495
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 200 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 330uF 20% 1210 ESR=45mOhm 9,605In Stock
13,140Expected 2/11/2026
Cut Tape
$2.15
$1.37
$1.12
$0.964
$0.907
Reel
$0.82
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel