Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,545
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 35V 33uF 7343 ESR=65mOhms 1,843In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 33 uF 20 % 35 VDC - 55 C + 105 C 65 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 3528 ESR=100mOhms 3,700In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 100 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=25mOhms 3528-12 20% 6,000In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF ESR=30mOhms 3528-12 20% 5,950In Stock
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms Harsh Env 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF ESR=18mOhms 7343-20 20% AEC-Q200 1,800In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 220 uF 20 % 4 VDC + 125 C 18 mOhms 7.3 mm 4.3 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343 ESR=9mOhms AEC-Q200 3,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 3,900In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 10uF 125C ESR=12mOhms AECQ 5x5.8mm 4,321In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Volt 820uF SMD 2KHr ESR=12 mOhms 1In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

SMD/SMT 820 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
TDK Aluminium Organic Polymer Capacitors 270 uF 35 V 10x10.5 SMD High Vibration (AEC-Q200) 497In Stock
3,000Expected 10/12/2026
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 35 VDC - 40 C + 105 C 16 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 330 uF 35 V 10x12.5 SMD (AEC-Q200) 1,630In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 330 uF 20 % 35 VDC - 40 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x10.5 SMD High Vibration (AEC-Q200) 1,407In Stock
3,000Expected 22/1/2027
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 63 V 10x12.8 SMD High Vibration (AEC-Q200) 1,566In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 63 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 130 uF 80 V 10x16.8 SMD High Vibration 1,142In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 130 uF 20 % 80 VDC - 40 C + 105 C 22 mOhms 16.8 mm Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x10.2 SMD 2,231In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.2 mm (0.402 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 100 uF 50 V 10x16.8 SMD High Vibration 1,928In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 100 uF 20 % 50 VDC - 40 C + 105 C 30 mOhms 10.5 mm (0.413 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.5 SMD 1,760In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 150 uF 50 V 10x12.8 SMD High Vibration 1,630In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.5 SMD 1,549In Stock
2,400Expected 22/9/2026
Min.: 1
Mult.: 1
: 400

SMD/SMT 200 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.5 mm (0.492 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 200 uF 50 V 10x12.8 SMD High Vibration 764In Stock
2,000Expected 17/9/2026
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 200 uF 20 % 50 VDC - 40 C + 105 C 22 mOhms 12.8 mm (0.504 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.5 SMD 977In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 220 uF 50 V 10x16.8 SMD High Vibration 1,074In Stock
Min.: 1
Mult.: 1
: 1,250

SMD/SMT 220 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.8 mm (0.661 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 270 uF 50 V 10x16.5 SMD 1,172In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 270 uF 20 % 50 VDC - 40 C + 105 C 15 mOhms 16.5 mm (0.65 in) Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors 680 uF 35 V 10x16.8 SMD High Vibration 437In Stock
2,500Expected 5/10/2026
Min.: 1
Mult.: 1
: 1,250

SMD/SMT 680 uF 20 % 35 VDC - 40 C + 105 C Reel, Cut Tape