Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,545
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 678In Stock
Min.: 1
Mult.: 1
: 2,000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 35VDC 470uF 20% 10x12.5mm 88In Stock
3,200Expected 30/11/2026
Min.: 1
Mult.: 1
Radial 470 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.5 mm (0.492 in)
Nichicon Aluminium Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 233In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 994In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 500 uF 20 % 4 VDC - 55 C + 125 C 18 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 795In Stock
1,000Expected 27/11/2026
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 1,839In Stock
1,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 125 C 24 mOhms 5.7 mm (0.224 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 2.5V 820uF 5Mohms 964In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 1200uF 6.3V 20% Aluminum Capacitor 1,037In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 1.2 mF 20 % 6.3 VDC - 55 C + 105 C 9 mOhms 11.5 mm (0.453 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 2.5V 560uF 20% Tol. 965In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63V 56uF 3300mA 20% Anti-Vibration AEC-Q200 1In Stock
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 500
: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 135 C 22 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% AEC-Q200 418In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 390uF 2.5 Volts 20% AEC-Q200 986In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 100uF 105C 7Mohms 433In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 220uF 20% 16V High Capacitance 1,436In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 16 VDC - 55 C + 105 C 13 mOhms 6 mm (0.236 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt 117In Stock
Min.: 1
Mult.: 1
: 500

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 12.5 mm (0.492 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V RADIAL 334In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 470 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 8 mm (0.315 in) Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 12In Stock
4,000Expected 17/11/2026
Min.: 1
Mult.: 1

Radial 560 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 8 mm (0.315 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2V 680uF 20% Tol. 1,599In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 680 uF 20 % 2 VDC - 55 C + 105 C 12 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 970In Stock
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) AEC-Q200
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16volts 39uF AEC-Q200 384In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 31 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 220uF 105C AEC-Q200 561In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 32 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 11In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 12 uF 20 % 100 VDC - 55 C + 105 C 42 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 990In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 18 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 1500uf 20% 65In Stock
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Bulk