Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,545
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 100UF 16V 20% 8,196In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 16 Volt 2,295In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.3 mm (0.209 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Vol 150uF SMD 2KHr ESR=28 mOhms 1,355In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 28 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=25mOhms 645In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms 734In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 12uF 160V 20% 2,547In Stock
Min.: 1
Mult.: 1

Radial 12 uF 20 % 160 VDC - 55 C + 125 C 130 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 20v 330uf 20% chip type, polymer, high temp. 2,881In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 20 VDC - 55 C + 135 C 19 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 270uf 20% chip type, polymer, high temp. 4,032In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 135 C 19 mOhms 12 mm (0.472 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 120uF 16 Volts 20% AEC-Q200 2,779In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10V 820uf 20% chip type, polymer, long life. 2,810In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 820 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 2200uf 20% 4,269In Stock
Min.: 1
Mult.: 1
: 500

Radial 2.2 mF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 35V AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 35 VDC - 55 C + 105 C 17 mOhms 12.5 mm (0.492 in) AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200 1,878In Stock
Min.: 1
Mult.: 1

Radial 120 uF 20 % 50 VDC - 55 C + 105 C 19 mOhms 12.5 mm (0.492 in) AEC-Q200
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1,096In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35Volt 82uF SMD 2KHr ESR=31 mOhms 2,570In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 82 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 1,231In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=70mOhms 592In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 1,000In Stock
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors Aluminium Organic Polymer Capacitors 63VDC 150uF 20% 25mOhm 1030mA 676In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF ESR=10mOhms Hybrid AEC-Q200 Anti-Vib 1,853In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 135 C 10 mOhms 16.7 mm (0.657 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 68uF 20% 125C Hybrid Radial AEC-Q200 6,692In Stock
Min.: 1
Mult.: 1
Max.: 1,000
Radial 68 uF 20 % 50 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 100uF 20% 125C Hybrid Radial AEC-Q200 3,695In Stock
Min.: 1
Mult.: 1
Max.: 500
Radial 100 uF 20 % 63 VDC - 55 C + 125 C 30 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% 125C Hybrid Radial AEC-Q200 3,836In Stock
Min.: 1
Mult.: 1
Max.: 500
Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 35V 330uF 20% ESR=20mOhms 125C AEC-Q200 3,199In Stock
Min.: 1
Mult.: 1
Max.: 800

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 20 mOhms 9.5 mm (0.374 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 660uF 20% 125C ESR=16mOhms Rectangular 36.4x24x8mm 293In Stock
Min.: 1
Mult.: 1

Through Hole 660 uF 20 % 63 VDC - 55 C + 125 C 16 mOhms 36.4 mm (1.433 in) 24 mm (0.945 in) 8 mm Bulk