Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,756
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ES R=200mOhm 1,113In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 150uF 20% 2917 E SR=40mOhm 1,778In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 150uF 20% ESR 55mOhm 754In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 120uf 25volts OS-CON Polymer 1,698In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 220uF ESR 25mohm 2,082In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 68uF 20% STD 10000h AEC-Q200 2,075In Stock
Min.: 1
Mult.: 1
: 500

Radial 68 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 9.5 mm (0.374 in) AEC-Q200 Ammo Pack
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 56uF 20% SMD AEC-Q200 2,494In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 547In Stock
Min.: 1
Mult.: 1
: 800

Radial 10 uF 20 % 63 VDC - 55 C + 105 C 55 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 560uF 20%Tol 2V 1,829In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT 560 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 470uF 20% ESR=11mOhms 1,618In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 10.5 mm (0.413 in) Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 22uF 6.3volts 20% B Case 150 Max. ESR 2,903In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 22 uF 20 % 6.3 VDC - 55 C + 105 C 150 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% D Case 40 Max.ESR 1,262In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 10uF 4 volts 20% J Case 500 Max. ESR 5,369In Stock
Min.: 1
Mult.: 1
: 4,000

SMD/SMT 10 uF 20 % 4 VDC - 55 C + 105 C 500 mOhms 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 220uF 10volts 20% Z Case 25 Max.ESR 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=15 mOhms 1,060In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=15 mOhms 7,978In Stock
Min.: 1
Mult.: 1
Max.: 2,000

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 15 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 2KHr ESR=7 mOhms 4,895In Stock
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 5KHr ESR=13 mOhms 5,195In Stock
Min.: 1
Mult.: 1
Max.: 1,000

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=11 mOhms 5,037In Stock
Min.: 1
Mult.: 1
Max.: 2,000

Radial 270 uF 20 % 16 VDC - 55 C + 105 C 11 mOhms 11.5 mm (0.453 in) Bulk
KEMET Aluminium Organic Polymer Capacitors Surface Mount Solid Polymer Aluminum Capacitors 5,478In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 14 mOhms 6.7 mm (0.264 in) Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms 2,683In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=40mOhms 1,510In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 220uF 2917 20% ESR=25mOhm 570In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 2.2uF 3528 20% ESR=200mOhms AEC-Q200 1,976In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF AEC-Q200 20% ESR=100mOhms AEC-Q200 2,585In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 125 C 100 mOhms 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel