Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,686
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 12.5V 10uF 2917 2KHr ESR=40 mOhms 2,000In Stock
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

SMD/SMT 10 uF 20 % 12.5 VDC - 55 C + 125 C 40 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=10 mOhms 2,508In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms 16,703In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 8 mm (0.315 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=8 mOhms 26,832In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 6.3 VDC - 55 C + 105 C 8 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4,158In Stock
Min.: 1
Mult.: 1

Radial 1.5 mF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk


KEMET Aluminium Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms 15,140In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 10 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7 mm (0.276 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 6.3V 1000uF SMD 2KHr ESR=12 mOhms 8,901In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1 mF 20 % 6.3 VDC - 55 C + 105 C 12 mOhms 9.7 mm (0.382 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Volt 33uF SMD 2KHr ESR=42 mOhms 15,514In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 125 C 42 mOhms 6.7 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27 mOhms AECQ200 3,088In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 125 C 27 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 560uF AXI 3KHr ESR=92 mOhms AECQ200 3,283In Stock
Min.: 1
Mult.: 1

Axial 560 uF - 10 %, + 30 % 63 VDC - 40 C + 125 C 92 mOhms 34.7 mm (1.366 in) AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=25mOhms 33,846In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 7,964In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=35mOhms 1,640In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=7mOhms 1,876In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=15mOhms 1,801In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 330 uF 20 % 3 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 220uF 2917 20% ESR=50mOhms 778In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=80mOhms 2,900In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343 20% ESR=0.009Ohms AECQ2 2,500In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 50V 15uF 20% THT Radial -55/+125C 1,308In Stock
Min.: 1
Mult.: 1
: 1,500

Radial 15 uF 20 % 50 VDC - 55 C + 125 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 33uF 20% SMT V-Chip -55/+125C 1,578In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 125 C 80 mOhms 5.3 mm (0.209 in) 5.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 68uF 20% SMT V-Chip -55/+125C 700In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 30 mOhms 8.3 mm (0.327 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 1,419In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 68uF 1.1A 500uA Life2000Hrs ESR=40mOhms 20% +105C Can 10,305In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 105 C 0.04 Ohms 6 mm 6.6 mm (0.26 in) 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6V 47uF 20% 1206 ESR =70mOhm Black Resin 2,813In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 4.7uF 20% 1210 E SR=200mOhm Black Res 9,770In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 4.7 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 2.1 mm Reel, Cut Tape, MouseReel