Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,638
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 56uF 20% THT Radial -55/+105C 841In Stock
$3.22
$2.67
$2.28
$2.00
Reel
$1.89
$1.88
Min.: 1
Mult.: 1
: 600
Radial 56 uF 20 % 63 VDC - 55 C + 105 C 22 mOhms 12.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 330uF 20% SMT V-Chip -55/+125C 480In Stock
Cut Tape
$4.15
$4.13
$3.96
$3.37
Reel
$2.15
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 16 VDC - 55 C + 125 C 20 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 4,640In Stock
Cut Tape
$2.75
$1.94
$1.60
$1.43
Reel
$1.26
Min.: 1
Mult.: 1
: 400
SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm (0.48 in) AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=15mOhm 1,117In Stock
Cut Tape
$4.80
$3.47
$3.01
$2.65
$2.37
Reel
$2.12
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms 2,252In Stock
Cut Tape
$4.75
$3.52
$3.05
$2.69
Reel
$2.07
Min.: 1
Mult.: 1
: 2,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 220uF 6300mA 9mOhm 135C 5500h 6,895In Stock
Cut Tape
$3.98
$2.68
$2.56
$2.16
Reel
$1.73
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 390uF 6300mA 9mOhm 135C 5500h 7,000In Stock
Cut Tape
$4.88
$3.52
$3.05
$2.68
Reel
$1.99
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 50V 100uF 20% SMT V-Chip -55/+125C 490In Stock
Cut Tape
$4.20
$4.18
$3.47
$2.95
$2.57
Reel
$2.39
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10.3 mm (0.406 in) 10.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 35V 22uF 1.45A 300uA Life5000Hrs ESR=70mOhms 20% +105C Can 12,766In Stock
Cut Tape
$0.857
$0.437
$0.39
$0.309
Reel
$0.283
$0.25
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 0.07 Ohms 6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=70mOhm Black Resin 2,676In Stock
Cut Tape
$3.44
$2.43
$2.09
$1.89
$1.67
Reel
$1.58
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 1000uF 20% 2917 E SR=6 mOhm 375In Stock
Cut Tape
$42.95
$33.27
$30.41
$21.95
Reel
$21.95
Min.: 1
Mult.: 1
: 400
SMD/SMT 1000 uF 20 % 4 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel

Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 8,859In Stock
Cut Tape
$4.26
$2.98
$2.39
$2.20
Reel
$1.59
Min.: 1
Mult.: 1
: 10,800
SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 8 mm (0.315 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2,796In Stock
Cut Tape
$4.66
$3.28
$2.72
$2.56
Reel
$2.16
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 2.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 3,982In Stock
Cut Tape
$3.22
$2.20
$1.80
$1.67
$1.39
Reel
$1.37
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 60mOhm 2,843In Stock
Cut Tape
$3.17
$2.24
$1.92
$1.69
Reel
$1.21
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 60 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 16volts 3.3uF ESR 260mohm 2,316In Stock
Cut Tape
$3.37
$2.39
$1.96
$1.80
Reel
$1.46
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 3.3 uF 20 % 16 VDC - 55 C + 105 C 260 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 47uF 30mohm 8x12mm OSCON 9,921In Stock
Cut Tape
$2.79
$1.90
$1.52
$1.13
Reel
$1.05
Min.: 1
Mult.: 1
Max.: 400
: 400
SMD/SMT 47 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25VDC 100uF 20% 1010mA 24mOhm 1,975In Stock
Cut Tape
$3.21
$2.19
$1.75
$1.60
$1.34
Reel
$1.20
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 24 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 12mohm 2,136In Stock
Cut Tape
$3.48
$2.46
$2.18
$1.85
Reel
$1.32
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 12 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2.5volts 330uF ESR 15mohm 3,967In Stock
Cut Tape
$3.26
$2.23
$1.82
$1.70
$1.41
Reel
$1.29
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 2volts 270uF ESR 6mohm 2,180In Stock
Cut Tape
$4.66
$3.28
$2.72
$2.54
Reel
$2.01
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 4VDC 330uF 20% ESR 9mOhm 2,635In Stock
Cut Tape
$4.05
$2.82
$2.33
$2.16
Reel
$1.84
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
SMD/SMT 330 uF 20 % 4 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3VDC 33uF 1.1A ESR 70mOhm/300kHz 3,256In Stock
Cut Tape
$2.42
$1.62
$1.30
$1.20
Reel
$0.91
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 120uF ESR 35mohm 4,194In Stock
Cut Tape
$2.26
$1.20
$1.10
$0.947
$0.898
Reel
$0.832
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Tantalum Capacitors - Polymer 6.3volts 150uF ESR 25mohm 3,000In Stock
Cut Tape
$2.58
$1.73
$1.40
$1.29
Reel
$0.963
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel