Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,638
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Vishay / BC Components Aluminium Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 14,391In Stock
Cut Tape
$2.30
$1.60
$1.18
$0.983
Reel
$0.758
Min.: 1
Mult.: 1
: 15,000
SMD/SMT 22 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 16V 68uF 20% ESR=50mOhms 6,095In Stock
Cut Tape
$4.41
$3.28
$2.83
$2.49
Reel
$2.07
Min.: 1
Mult.: 1
: 2,500
SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms 1,489In Stock
Cut Tape
$3.32
$2.35
$2.01
$1.77
Reel
$1.43
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 7343-20 12mOhms 20% Harsh Env 700In Stock
Cut Tape
$3.84
$2.73
$2.35
$2.07
Reel
$1.65
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 220 uF 20 % 2.68 VDC, 4 VDC - 55 C + 125 C 12 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 7343-20 15mOhms 20% Harsh Env 700In Stock
Cut Tape
$4.53
$3.36
$3.32
Reel
$3.30
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 330 uF 20 % 1.68 VDC, 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 35V 100uF 105C ESR=3mOhms AECQ 8x8.7mm 1,134In Stock
Cut Tape
$2.12
$1.48
$1.08
Reel
$1.01
$0.983
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 30 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 820 uF 20% 16mOhm 3500mA 1,490In Stock
Cut Tape
$3.40
$2.28
$1.81
$1.66
$1.39
Reel
$1.34
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
SMD/SMT 820 uF 20 % 2.5 VDC - 55 C + 105 C 16 mOhms 6.4 mm (0.252 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 3000h 6,000In Stock
Cut Tape
$4.47
$3.09
$2.56
$2.30
Reel
$1.74
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.2 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 6300mA 9mOhm 135C 5500h 6,994In Stock
Cut Tape
$3.93
$2.76
$2.38
$2.09
Reel
$1.54
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 330 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm 135C 5500h 6,990In Stock
Cut Tape
$4.90
$3.43
$3.28
$2.76
Reel
$2.26
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 470 uF 20 % 2 VDC - 55 C + 135 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 180uF 5100mA 15mOhm 135C 5500h 7,000In Stock
Cut Tape
$4.32
$3.06
$2.65
$2.43
Reel
$1.93
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 180 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 25V 220uF 20% THT Radial -55/+105C 873In Stock
$2.67
$2.64
$2.19
$1.86
$1.62
Reel
$1.62
Min.: 1
Mult.: 1
: 800
Radial 220 uF 20 % 25 VDC - 55 C + 105 C 24 mOhms 11.5 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 100V 15uF 20% THT Radial -55/+125C 525In Stock
$4.73
$4.72
$3.86
$3.26
$2.80
Reel
$2.50
Min.: 1
Mult.: 1
: 600
Radial 15 uF 20 % 100 VDC - 55 C + 125 C 70 mOhms 12.5 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 10V 330uF 7343 ESR=25mOhms Harsh Env 350In Stock
500Expected 1/2/2027
Cut Tape
$6.45
$4.64
$4.03
$3.55
Reel
$3.17
Min.: 1
Mult.: 1
: 500
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 68uF 7343 ESR=50mOhms AEC-Q200 1,381In Stock
Cut Tape
$3.32
$2.35
$2.01
$1.77
Reel
$1.55
Min.: 1
Mult.: 1
: 500
SMD/SMT 68 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 330uF 105C ESR=2mOhms AECQ 12.5x12.5mm 274In Stock
1,200On Order
Cut Tape
$5.13
$3.70
$3.21
$3.09
Reel
$3.09
$2.58
Min.: 1
Mult.: 1
: 200
SMD/SMT 330 uF 20 % 50 VDC - 55 C + 105 C 20 mOhms 13.5 mm (0.531 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 25V 100uF 105C ESR=3mOhms AECQ 6.3x7.7mm 994In Stock
Cut Tape
$1.96
$1.32
$1.03
Reel
$0.873
$0.70
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 22uF 105C ESR=8mOhms AECQ 6.3x5.8mm 1,104In Stock
Cut Tape
$1.75
$1.19
$0.922
Reel
$0.785
$0.628
Min.: 1
Mult.: 1
: 1,000
SMD/SMT 22 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 50V 100uF 125C ESR=28mOhms AECQ 10x10mm 1,249In Stock
Cut Tape
$2.82
$1.99
$1.70
$1.52
Reel
$1.52
$1.39
Min.: 1
Mult.: 1
: 500
SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 28 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 470uF 8500mA 4.5mOhm 5,249In Stock
Cut Tape
$4.86
$3.40
$2.94
$2.58
Reel
$1.97
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 390 uF 20 % 2.5 VDC - 55 C + 125 C 4.5 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 220uF 5100mA 15mOhm 6,975In Stock
Cut Tape
$4.84
$3.35
$2.79
$2.50
Reel
$1.77
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 4VDC 150uF 5100mA 15mOhm 135C 5500h 6,966In Stock
Cut Tape
$4.56
$2.84
$2.68
$2.30
Reel
$1.82
Min.: 1
Mult.: 1
Max.: 3,500
: 3,500
SMD/SMT 150 uF 20 % 4 VDC - 55 C + 135 C 15 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 5500h 135C 5500h 6,000In Stock
Cut Tape
$5.36
$3.79
$3.17
$2.88
$2.53
Reel
$2.35
Min.: 1
Mult.: 1
Max.: 3,000
: 3,000
SMD/SMT 560 uF 20 % 2 VDC - 55 C + 135 C 9 mOhms 7.3 mm (0.287 in) 4.3 mm (0.169 in) 1.9 mm Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1,847In Stock
$1.82
$1.48
$1.25
$1.07
Reel
$0.968
Min.: 1
Mult.: 1
: 1,500
Radial 15 uF 20 % 50 VDC - 55 C + 105 C 80 mOhms 8 mm Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 33uF 20% THT Radial -55/+105C 1,057In Stock
$2.88
$2.84
$2.38
$2.01
Reel
$1.62
Min.: 1
Mult.: 1
: 600
Radial 33 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm Ammo Pack