Polymer Capacitors

 Polymer Capacitors
Polymer Capacitors are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many polymer capacitor manufacturers including KEMET, KYOCERA AVX, Nichicon, Panasonic, Vishay and more.
More...

Please view our large selection of polymer capacitors below.

Types of Polymer Capacitors

Change category view
Results: 15,545
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 959In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 56 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 56uF 35V 20% AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 56 uF 20 % 35 VDC - 55 C + 105 C 31 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16 Volt 33uF 20% 3,984In Stock
Min.: 1
Mult.: 1

Radial 33 uF 20 % 16 VDC - 55 C + 105 C 49 mOhms 7 mm (0.276 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 15uF 25 Volts 20% 2,727In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 15 uF 20 % 25 VDC - 55 C + 105 C 49 mOhms 10 mm (0.394 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 33UF 63V 20% 1,050In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 33 uF 20 % 63 VDC - 55 C + 105 C 26 mOhms 11.5 mm (0.453 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 1200UF 2.5V 20% 3,971In Stock
Min.: 1
Mult.: 1
: 2,000

Radial 1.2 mF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 8 mm (0.315 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 16 Volt 1,835In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 28 mOhms 6.6 mm (0.26 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20Volts 56uF 5X6 5,775In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 56 uF 20 % 20 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Rubycon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 2,895In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 82uF 105C AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 82 uF 20 % 25 VDC - 55 C + 105 C 47 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 560uF 10V 20% Aluminum Capacitor 1,190In Stock
Min.: 1
Mult.: 1
: 1,000

Radial 560 uF 20 % 10 VDC - 55 C + 105 C 11 mOhms 9 mm (0.354 in) Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 330UF 10V 20% 1,582In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 19 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 330UF 25V 20% 648In Stock
Min.: 1
Mult.: 1
: 500

Radial 330 uF 20 % 25 VDC - 55 C + 105 C 14 mOhms 12.5 mm (0.492 in) Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 2.5 Volt 880In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 470 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in) 6.6 mm (0.26 in) 6.6 mm Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 2.5 Volt 1,798In Stock
Min.: 1
Mult.: 1
: 900

SMD/SMT 560 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 7.7 mm (0.303 in) Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 10uF 50V 20% AEC-Q200 868In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% Vibration Resistance AEC-Q200 1,320In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 220UF 16V ESR=30 1,394In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 135 C 30 mOhms 7 mm (0.276 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 10 volts 33uF AEC-Q200 3,176In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 6 mm (0.236 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 33uF 50V 20% AEC-Q200 1,420In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 33 uF 20 % 50 VDC - 55 C + 105 C 36 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 100uF 16 Volts 20% 5,810In Stock
Min.: 1
Mult.: 1

Radial 100 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 10 mm (0.394 in) Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 120uF 20% 1,420In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 120 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 150uF 20% 870In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 35 mOhms 9 mm (0.354 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 180uF 20% 694In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 125 C 35 mOhms 11 mm (0.433 in) Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 270uF 20% Vibration Resistance AEC-Q200 1,457In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 270 uF 20 % 16 VDC - 55 C + 125 C 25 mOhms 10 mm (0.394 in) Reel, Cut Tape, MouseReel