7343 Niobium Oxide Capacitors

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 2.5V 470uF 20% ESR=55mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

470 uF 2.5 VDC 55 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 23.5 uA 1.809 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 470uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

470 uF 4 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 37.6 uA 1.342 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2917 ESR=100mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

100 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 12 uA 1.225 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% ESR=100mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 1,000
: 1,000

150 uF 6.3 VDC 100 mOhms 2917 (7343 metric) 20 % - 55 C + 125 C 18 uA 1.225 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=150mOhms 20% Non-Stocked
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC 150 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 20 uA 1.095 A NOJ Reel, Cut Tape, MouseReel