3528 Niobium Oxide Capacitors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

33 uF 6.3 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 4 uA 245 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 1.8 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 1.7 uA 252 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

47 uF 2.5 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.4 uA 252 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% 1210 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 6.3 VDC 800 mOhms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
: 8,000

47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 68uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

68 uF 1.8 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.5 uA 261 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 68uF 20% 20% To l. Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

68 uF 2.5 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.4 uA 261 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 68uF 20% 20% Tol. Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

68 uF 4 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.4 uA 261 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% 20% To l. Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 2,000

68 uF 6.3 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8.2 uA 261 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 12,000
Mult.: 2,000
: 2,000

10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 10uF 20% 1000mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 12,000
Mult.: 2,000
: 2,000

10 uF 8 VDC 1 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 1.6 uA 319 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10,000
Mult.: 2,000
: 2,000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 8V 22uF 20% 1800mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 10,000
Mult.: 2,000
: 2,000

22 uF 8 VDC 1.8 Ohms 1210 (3528 metric) 20 % - 55 C + 125 C 3.5 uA 238 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 2,000

47 uF 4 VDC 500 mOhms 1210 (3528 metric) 20 % - 55 C + 125 C 3.8 uA 452 mA NOS Reel, Cut Tape, MouseReel