2312 Niobium Oxide Capacitors

Results: 37
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package/Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

100 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 938 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=70 mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

100 uF 4 VDC 70 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.373 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=150mOhms 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

100 uF 6.3 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

150 uF 4 VDC 150 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 938 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

150 uF 4 VDC 90 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 12 uA 1.211 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 220uF 20% ESR=125mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

220 uF 1.8 VDC 125 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8 uA 1.028 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 220uF 20% ESR=80mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

220 uF 2.5 VDC 80 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 11 uA 1.285 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% ESR=500mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

33 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 4 uA 514 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% ESR=300mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

47 uF 6.3 VDC 300 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 5.7 uA 663 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
: 500

68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=75mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
: 500

68 uF 6.3 VDC 75 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 1.327 A NOS Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 3,000
: 3,000

68 uF 6.3 VDC 200 mOhms 2312 (6032 metric) 20 % - 55 C + 125 C 8.2 uA 812 mA NOS Reel