- 30 C Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 772
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF Y5V 0603 +8 0-20% 3,991In Stock
172,000On Order
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 25 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .1uF Y5V 0603 +8 0-20% 13,247In Stock
80,000Expected 6/10/2026
Min.: 1
Mult.: 1
Max.: 16,000
: 4,000

100 nF 50 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.032 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 0805 +80 -20% 4,000In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 16 VDC Y5V - 20 %, + 80 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2.01 mm (0.079 in) 1.25 mm (0.049 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1206 +80 -20% 2,550In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 50 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25 V 0.1uF Y5V 0603 20% 31,180In Stock
Min.: 1
Mult.: 1
: 4,000

100 nF 25 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF Y5V 0603 20% 18,341In Stock
Min.: 1
Mult.: 1
: 4,000

10 nF 50 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.22uF Y5V 0603 -20/+80% 8,974In Stock
Min.: 1
Mult.: 1
: 4,000

220 nF 16 VDC Y5V - 20 %, + 80 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF Y5V 0402 20% HI CV 46,187In Stock
Min.: 1
Mult.: 1
: 10,000

1 uF 10 VDC Y5V 20 % 0402 1005 SMD/SMT Standard - 30 C + 85 C 1 mm (0.039 in) 0.5 mm (0.02 in) 0.5 mm (0.02 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 2.2uF Y5V 0603 20% HI CV 19,965In Stock
Min.: 1
Mult.: 1
: 4,000

2.2 uF 16 VDC Y5V 20 % 0603 1608 SMD/SMT Standard - 30 C + 85 C 1.6 mm (0.063 in) 0.81 mm (0.031 in) 0.8 mm (0.031 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 4.7uF Y5V 0805 20% HI CV 12,581In Stock
Min.: 1
Mult.: 1
: 4,000

4.7 uF 10 VDC Y5V 20 % 0805 2012 SMD/SMT Standard - 30 C + 85 C 2 mm (0.079 in) 1.2 mm (0.049 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 2.2uF Y5V 1206 20% HI CV 9,140In Stock
Min.: 1
Mult.: 1
: 4,000

2.2 uF 25 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1210 20% HI CV 1,055In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC Y5V 20 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF Y5V 1210 - 20%+80 % HI CV 966In Stock
10,000On Order
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

10 uF 35 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1210 - 20%+80 % HI CV 2,088In Stock
8,000Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

22 uF 10 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1210 - 20%+80 % HI CV 1,772In Stock
Min.: 1
Mult.: 1
: 2,000

10 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.5 mm (0.059 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 22uF Y5V 1210 - 20%+80 % HI CV 11In Stock
8,000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2,000

22 uF 16 VDC Y5V - 20 %, + 80 % 1210 3225 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 20% HI CV 2,043In Stock
Min.: 1
Mult.: 1
Max.: 4,000
: 2,000

22 uF 10 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1206 20% HI CV 4,287In Stock
Min.: 1
Mult.: 1
: 3,000

10 uF 16 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF Y5V 1206 20% HI CV 2,520In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 16 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7uF Y5V 1206 20% HI CV 7,942In Stock
Min.: 1
Mult.: 1
: 4,000

4.7 uF 16 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1uF Y5V 1206 20% HI CV 4,243In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 25 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Y5V 1206 20% HI CV 7,771In Stock
Min.: 1
Mult.: 1
: 4,000

1 uF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.95 mm (0.037 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.33uF Y5V 1206 20% 454In Stock
Min.: 1
Mult.: 1
: 4,000

330 nF 50 VDC Y5V 20 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.9 mm (0.075 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF Y5V 1206 - 20%+80 % HI CV 1,236In Stock
28,000Expected 11/11/2026
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

22 uF 10 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) General Type MLCCs CC Reel, Cut Tape, MouseReel
YAGEO Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF Y5V 1206 - 20%+80 % HI CV 11,489In Stock
9,000Expected 11/12/2026
Min.: 1
Mult.: 1
Max.: 12,000
: 3,000

10 uF 16 VDC Y5V - 20 %, + 80 % 1206 3216 SMD/SMT Standard - 30 C + 85 C 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.15 mm (0.045 in) General Type MLCCs CC Reel, Cut Tape, MouseReel