Reel Feed Through Capacitors

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Spectrum Control Feed Through Capacitors .120SQ.315L 68PF 10A PI CIRCUIT Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

68 pF 200 VDC SMD/SMT 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Network Filter Capacitors 10 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 1
: 500

2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel

Spectrum Control Feed Through Capacitors 20A EMI FILTER FEED THRU 4000PF Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1
: 500

4 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

22 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.02 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0603 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 24 Weeks
Min.: 8,000
Mult.: 1
: 4,000

1 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape
Spectrum Control Feed Through Capacitors 2200pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

2.2 nF 50 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 300 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22Kpf 25V .5A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 150 mOhms SF0603 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 100pF 50V .4A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

100 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.024 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF0805 Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 47pF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 2,000

47 pF 100 VDC - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C C0G (NP0) 300 mOhms SF1806 Reel, Cut Tape
Spectrum Control Feed Through Capacitors 22KpF 100V .3A 3-TERMINAL CHIP EMI Non-Stocked Lead-Time 20 Weeks
Min.: 8,000
Mult.: 1
: 4,000

22 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 0.055 mm - 55 C + 125 C X7R 300 mOhms SF1806 Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors X2Y-X7R-1210-560nF-50V Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

3 Terminal X2Y Capacitor Filters Reel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NFE AEC-Q200 Reel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NFE AEC-Q200 Reel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

NFE AEC-Q200 Reel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 2,000

NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors Non-Stocked Lead-Time 22 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

68 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel
Murata Electronics Feed Through Capacitors RECOMMENDED ALT 81-NFE61PT101Z1H9L Non-Stocked Lead-Time 10 Weeks

100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 47nF X7R 20% 16V Non-Stocked
Min.: 8,000
Mult.: 4,000
: 4,000

47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm X2Y Capacitor Filters - 55 C + 125 C X2Y Reel
Spectrum Control Feed Through Capacitors 2500PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500
No
2.5 nF 200 VDC 0 %, + 100 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape, MouseReel
Spectrum Control Feed Through Capacitors 22KpF 25V .5A 0603 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8,000
Mult.: 4,000
: 4,000

22 nF 25 VDC - 20 %, + 50 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.6 mm Three Terminal Filter Capacitors 500 mA 0.5 mm - 55 C + 125 C X7R 300 mOhms SF0603 Reel
Spectrum Control Feed Through Capacitors 1000pF 50V .3A 0805 3-TERMINAL CHIP EMI Non-Stocked
Min.: 8,000
Mult.: 4,000
: 4,000

1 nF 50 VDC - 20 %, + 50 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Three Terminal Filter Capacitors 400 mA 0.6 mm - 55 C + 125 C X7R 300 mOhms SF0805 Reel
KYOCERA AVX W3F15C1538AT1A
KYOCERA AVX Feed Through Capacitors FEEDTHRU CAPACITOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2,000

4 Terminal W3F Reel, Cut Tape
Spectrum Control PSM4F-102M-20T0
Spectrum Control Feed Through Capacitors 1000PF 20A FEED-THRU POWER SMT EMI FILTER Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1
: 500

1 nF 200 VDC 20 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms Reel, Cut Tape, MouseReel
Spectrum Control PSM4F-103Z-20T0
Spectrum Control Feed Through Capacitors 10000PF 20A FEEDTH Non-Stocked Lead-Time 14 Weeks
Min.: 2,000
Mult.: 1
: 500

10 nF 200 VDC - 20 %, + 80 % 3 Terminal 8 mm 3 mm 3 mm Three Terminal Filter Capacitors 20 A - 55 C + 125 C 5 mOhms PSM Reel, Cut Tape
Knowles Syfer Feed Through Capacitors 805 50V .022uF 20% X7R 3-TERM C FILTER Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

22 nF 20 % 3 Terminal 2 mm (0.079 in) 1.25 mm (0.049 in) 1 mm (0.039 in) Three Terminal Filter Capacitors - 55 C + 125 C E07 Reel