Feed Through Capacitors

Results: 543
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 2200 PF 50V 934In Stock
8,000Expected 24/12/2026
Cut Tape
$0.748
$0.348
$0.313
$0.253
$0.235
Reel
$0.193
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
2.2 nF 50 VDC SMD/SMT 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V 2,973In Stock
16,000Expected 14/1/2027
Cut Tape
$0.748
$0.348
$0.313
$0.253
Reel
$0.19
Min.: 1
Mult.: 1
: 4,000
1 nF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V 9,990In Stock
Cut Tape
$0.748
$0.348
$0.313
$0.253
$0.235
Reel
$0.192
Min.: 1
Mult.: 1
Max.: 4,000
: 4,000
2.2 nF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 22 UF 2.5V 2A 8,895In Stock
10,000Expected 19/1/2027
Cut Tape
$0.394
$0.17
$0.15
$0.117
Reel
$0.078
Min.: 1
Mult.: 1
: 10,000
22 uF 2.5 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 105 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm 20,397In Stock
380,000On Order
Cut Tape
$0.381
$0.16
$0.139
$0.109
Reel
$0.079
Min.: 1
Mult.: 1
Max.: 10,000
: 10,000
22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 85 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1 UF 50V 10% 15,976In Stock
$0.898
$0.634
$0.549
$0.511
Reel
$0.453
Min.: 1
Mult.: 1
: 1,500
100 nF 50 VDC Radial 10 % 3 Terminal 3.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 3,293In Stock
$0.898
$0.634
$0.549
$0.517
Reel
$0.454
Min.: 1
Mult.: 1
: 1,500
33 nF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 100 PF 18,433In Stock
$0.952
$0.672
$0.582
$0.543
Reel
$0.453
Min.: 1
Mult.: 1
: 1,500
100 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1000 PF 32,047In Stock
55,500Expected 26/11/2026
$0.898
$0.634
$0.539
$0.496
Reel
$0.439
Min.: 1
Mult.: 1
: 1,500
1 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 34,614In Stock
55,500Expected 11/11/2026
$0.952
$0.672
$0.582
$0.543
Reel
$0.447
Min.: 1
Mult.: 1
: 1,500
10 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,622In Stock
$0.898
$0.634
$0.549
$0.517
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
150 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,297In Stock
$0.87
$0.615
$0.534
$0.502
Reel
$0.483
$0.419
Min.: 1
Mult.: 1
: 1,500
15 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 8,765In Stock
21,000Expected 11/1/2027
$0.898
$0.634
$0.549
$0.517
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
2.2 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .022 UF 100V 46,314In Stock
$0.898
$0.634
$0.549
$0.514
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
22 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,369In Stock
$0.898
$0.634
$0.543
$0.505
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
33 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2,413In Stock
$0.898
$0.634
$0.549
$0.517
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
3.3 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 100V 7,309In Stock
$0.898
$0.634
$0.549
$0.517
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,491In Stock
$1.32
$0.898
$0.654
$0.543
Reel
$0.454
Min.: 1
Mult.: 1
: 1,500
3 Terminal DSS Ammo Pack
Murata Electronics Feed Through Capacitors 22 PF 25V 18,175In Stock
Cut Tape
$0.748
$0.529
$0.46
$0.418
Reel
$0.356
Min.: 1
Mult.: 1
: 2,000
22 pF 25 VDC SMD/SMT 30 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 20,686In Stock
Cut Tape
$1.07
$0.722
$0.521
$0.43
Reel
$0.363
Min.: 1
Mult.: 1
: 2,000
470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 100V 2A 4,957In Stock
Cut Tape
$1.63
$1.16
$1.00
$0.944
Reel
$0.749
Min.: 1
Mult.: 1
: 2,500
100 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 999In Stock
Cut Tape
$1.50
$1.06
$0.919
$0.865
Reel
$0.771
Min.: 1
Mult.: 1
: 2,500
180 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 33 PF 100V 4,655In Stock
Cut Tape
$1.55
$1.09
$0.947
$0.891
Reel
$0.749
Min.: 1
Mult.: 1
Max.: 7,500
: 2,500
33 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 100V 7,316In Stock
Cut Tape
$1.55
$1.09
$0.947
$0.885
$0.836
Reel
$0.794
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
680 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V 700In Stock
Cut Tape
$0.952
$0.669
$0.579
$0.545
Reel
$0.458
Min.: 1
Mult.: 1
: 2,500
100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel