Feed Through Capacitors

Results: 542
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Diameter Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Dielectric Maximum DC Resistance Series Qualification Packaging
Pulse Electronics Feed Through Capacitors 16V 0.047uF X7R 0603 20% Thickness=0.65mm 12,493In Stock
20,000On Order
Cut Tape
$0.612
$0.276
$0.248
$0.197
Reel
$0.156
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
47 nF 16 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X7R X2Y Reel, Cut Tape, MouseReel
Pulse Electronics Feed Through Capacitors 10VDC 0.1uF X7R 0603 20% Thickness=0.65mm 4,370In Stock
28,000On Order
Cut Tape
$0.653
$0.292
$0.262
$0.209
Reel
$0.15
Min.: 1
Mult.: 1
Max.: 32,000
: 4,000
100 nF 10 VDC SMD/SMT 20 % 3 Terminal 0603 (1608 metric) 1.6 mm 0.8 mm 0.65 mm X2Y Capacitor Filters 0.4 mm - 55 C + 125 C X2Y Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 31,154In Stock
72,000On Order
Cut Tape
$5.51
$4.15
$3.90
$3.21
$3.13
Reel
$3.13
Min.: 1
Mult.: 1
: 2,000
4 nF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm 0 C + 85 C 4700 Reel, Cut Tape, MouseReel
Tusonix / CTS Feed Through Capacitors 4000pF 100Volts@85C 7,269In Stock
12,000Expected 8/2/2027
Cut Tape
$8.84
$6.64
$6.24
$5.43
$5.32
Reel
$4.65
Min.: 1
Mult.: 1
: 2,000
4 nF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 2.29 mm Three Terminal Network Filter Capacitors 20 A 3.2 mm - 55 C + 85 C 4702 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 293In Stock
1,500Expected 18/2/2027
$0.898
$0.634
$0.549
$0.517
Reel
$0.454
Min.: 1
Mult.: 1
: 1,500
33 nF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 252In Stock
1,500Expected 1/2/2027
$0.898
$0.634
$0.549
$0.517
Reel
$0.453
Min.: 1
Mult.: 1
: 1,500
47 nF 50 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 981In Stock
10,500On Order
$0.87
$0.615
$0.534
$0.502
Reel
$0.475
Min.: 1
Mult.: 1
: 1,500
120 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 1,097In Stock
$0.87
$0.615
$0.534
$0.502
Reel
$0.483
$0.419
Min.: 1
Mult.: 1
: 1,500
15 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 2,386In Stock
21,000Expected 11/1/2027
$0.898
$0.634
$0.549
$0.517
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
2.2 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 270 PF 4,566In Stock
$0.898
$0.634
$0.549
$0.517
Reel
$0.461
Min.: 1
Mult.: 1
: 1,500
270 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 330 PF 100V 2,169In Stock
$0.898
$0.634
$0.549
$0.517
Reel
$0.461
Min.: 1
Mult.: 1
: 1,500
330 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 47 PF 100V 425In Stock
$0.952
$0.672
$0.582
$0.543
Reel
$0.453
Min.: 1
Mult.: 1
: 1,500
47 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 188In Stock
$1.32
$0.898
$0.654
$0.543
Reel
$0.465
Min.: 1
Mult.: 1
: 1,500
68 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 74In Stock
1,500Expected 23/2/2027
$0.925
$0.653
$0.566
$0.532
Reel
$0.495
Min.: 1
Mult.: 1
: 1,500
680 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 6800 PF 100V 890In Stock
$0.898
$0.634
$0.549
$0.517
Reel
$0.427
Min.: 1
Mult.: 1
: 1,500
6.8 nF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 100 PF 25V 3,452In Stock
46,000On Order
Cut Tape
$0.707
$0.499
$0.434
$0.412
Reel
$0.35
Min.: 1
Mult.: 1
: 2,000
100 pF 25 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 220 PF 25V 3,133In Stock
44,000On Order
Cut Tape
$0.857
$0.60
$0.481
$0.412
Reel
$0.352
Min.: 1
Mult.: 1
: 2,000
220 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 136In Stock
22,000Expected 12/7/2027
Cut Tape
$1.07
$0.722
$0.521
$0.43
Reel
$0.363
Min.: 1
Mult.: 1
: 2,000
470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 917In Stock
2,000Expected 12/7/2027
Cut Tape
$1.80
$1.22
$0.885
$0.734
Reel
$0.581
Min.: 1
Mult.: 1
: 2,000
NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 963In Stock
Cut Tape
$1.63
$1.16
$1.00
$0.944
Reel
$0.749
Min.: 1
Mult.: 1
: 2,500
360 pF 100 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 100 PF 50V 405In Stock
2,500Expected 13/10/2027
Cut Tape
$0.952
$0.669
$0.579
$0.545
Reel
$0.458
Min.: 1
Mult.: 1
: 2,500
100 pF 50 VDC SMD/SMT 30 % 3 Terminal 2706 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1,680In Stock
2,500Expected 13/10/2027
Cut Tape
$0.898
$0.631
$0.547
$0.514
Reel
$0.432
Min.: 1
Mult.: 1
Max.: 7,500
: 2,500
180 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 472In Stock
Cut Tape
$1.41
$0.941
$0.679
$0.559
Reel
$0.418
Min.: 1
Mult.: 1
: 2,500
68 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 50V 1,828In Stock
2,500Expected 13/10/2027
Cut Tape
$0.898
$0.631
$0.547
$0.514
$0.484
Reel
$0.458
Min.: 1
Mult.: 1
Max.: 2,500
: 2,500
680 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel


Tusonix / CTS Feed Through Capacitors 470pF 100volts@125C 878In Stock
Cut Tape
$4.81
$3.63
$3.41
$2.96
Reel
$2.75
Min.: 1
Mult.: 1
: 2,000
470 pF 100 VDC - 20 %, + 80 % 3 Terminal 8 mm 2.29 mm 2.29 mm 0.09 in Three Terminal Network Filter Capacitors 10 A 3.2 mm - 55 C + 125 C 4700 Reel, Cut Tape