4532 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 37,703
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 16V 33uF X7R 20% T: 2.5mm 19,965In Stock
12,500Expected 31/8/2026
Min.: 1
Mult.: 1
: 500

33 uF 16 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25V 10uF X7R 10% T: 2.5mm 7,287In Stock
19,500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

10 uF 25 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X7R 25 VDC 1812 20 % 17,548In Stock
21,500On Order
Min.: 1
Mult.: 1
: 500

10 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25VDC 15uF 20% X7R 9,702In Stock
9,000Expected 25/8/2026
Min.: 1
Mult.: 1
: 500

15 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 uF X7R 25 VDC 1812 20 % 5,500In Stock
Min.: 1
Mult.: 1
: 500

15 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 50VDC 4.7uF X7R 2mm 29,821In Stock
Min.: 1
Mult.: 1
: 1,000

4.7 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 50V 6.8uF X7R 10% T: 2.5mm 9,316In Stock
10,500Expected 31/8/2026
Min.: 1
Mult.: 1
: 500

6.8 uF 50 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100V 1.5uF X7R 10% T: 2.3mm 9,309In Stock
Min.: 1
Mult.: 1
: 500

1.5 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 100V 2.2uF X7R 10% T: 2.3mm 33,193In Stock
25,500Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

2.2 uF 100 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250V 0.47uF X7R 10% T: 2.3mm 56,564In Stock
10,500Expected 28/8/2026
Min.: 1
Mult.: 1
: 500

470 nF 250 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 0.1uF X7R 10% T: 2.3mm 28,507In Stock
66,500On Order
Min.: 1
Mult.: 1
: 500

100 nF 630 VDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 2000V 2200pF X7R 10% T: 1.3mm 38,685In Stock
37,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 1,000

2.2 nF 2 kVDC X7R 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3225X7S2A475M 6,477In Stock
Min.: 1
Mult.: 1
: 500

4.7 uF 100 VDC X7S 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 250V 1uF X7T 10% T: 2.5mm 2,915In Stock
23,000On Order
Min.: 1
Mult.: 1
: 500

100 nF 250 VDC X7T 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.3 uF X7T 630 VDC 1812 20 % 17,623In Stock
Min.: 1
Mult.: 1
: 500

300 nF 630 VDC X7T 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.47uF X7T 10% T: 2.3mm 6,430In Stock
65,000On Order
Min.: 1
Mult.: 1
: 500

470 nF 450 VDC X7T 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.47uF SOFT 10% T:2.3mm 22,136In Stock
Min.: 1
Mult.: 1
: 500

470 nF 450 VDC X7T 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF X7T 450 VDC 1812 20 % 2,554In Stock
Min.: 1
Mult.: 1
: 500

470 nF 450 VDC X7T 20 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 630V 33nF 5% SOFT C0G AEC-Q200 1,214In Stock
Min.: 1
Mult.: 1
: 1,000

33 nF 630 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2 mm (0.079 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 3000V 330pF C0G 10% AEC-Q200 4,958In Stock
Min.: 1
Mult.: 1
: 500

330 pF 3 kVDC C0G (NP0) 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 25V 22uF X7R 20% T: 2.5mm 11,457In Stock
7,000Expected 9/11/2026
Min.: 1
Mult.: 1
: 500

22 uF 25 VDC X7R 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 250V 1uF X7T 10% AEC-Q200 7,005In Stock
50,000On Order
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7T 10 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 1812 250V 1uF X7T 10% AEC-Q200 2,497In Stock
5,000Expected 28/12/2026
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7T 10 % 1812 4532 SMD/SMT Flexible (Soft) - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 250V 1uF X7T 20% AEC-Q200 5,610In Stock
500Expected 31/8/2026
Min.: 1
Mult.: 1
: 500

1 uF 250 VDC X7T 20 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 100V 0.1uF C0G 5% AEC-Q200 2,519In Stock
Min.: 1
Mult.: 1
: 500

100 nF 100 VDC C0G (NP0) 5 % 1812 4532 SMD/SMT Standard - 55 C + 125 C 4.5 mm (0.177 in) 3.2 mm (0.126 in) 3.2 mm (0.126 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel