2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 22,724
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Qualification Series Packaging
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 0.15uF NP0 5% T: 2.3mm 168In Stock
Min.: 1
Mult.: 1
: 500

150 nF 250 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 150 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 4700pF 2000volt X7S 20% 521In Stock
Min.: 1
Mult.: 1
: 500

4.7 nF 2 kVDC X7S 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2 mm (0.079 in) General Type MLCCs C Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 2220 100V 0.15uF C0G 5% AEC-Q200 476In Stock
Min.: 1
Mult.: 1
: 500

150 nF 100 VDC C0G (NP0) 5 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) Automotive MLCCs AEC-Q200 CGA Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3.9uF 2220 10% X7R 218In Stock
Min.: 1
Mult.: 1
: 500

3.9 uF 100 VDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH CV 458In Stock
Min.: 1
Mult.: 1
: 500

10 uF 16 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 0.64 mm (0.025 in) General Type MLCCs MLCC X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 1000pF 0.2 370In Stock
Min.: 1
Mult.: 1
: 500

1 nF 3 kVDC C0G (NP0) 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.18uF 10% C0G 2220 903In Stock
Min.: 1
Mult.: 1
: 1,000

180 nF 50 VDC C0G (NP0) 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1 mm (0.039 in) General Type MLCCs SMD Comm C0G Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.2uF X7R 2220 0.2 144In Stock
800Expected 31/12/2026
Min.: 1
Mult.: 1
: 800

2.2 uF 250 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF 10% X7R 2220 93In Stock
Min.: 1
Mult.: 1
Max.: 1,000
: 500

22 uF 25 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) 2.4 mm (0.094 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 0.33uF X7R 10% 987In Stock
3,000Expected 18/1/2027
Min.: 1
Mult.: 1
: 1,000

330 nF 50 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.1 mm (0.043 in) General Type MLCCs SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 33uF X7R 2220-2 20% AEC-Q200 113In Stock
Min.: 1
Mult.: 1
Max.: 400
: 200

33 uF 25 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 KPS SMD Auto X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000volts 8200pF 10% X7R 307In Stock
2,000On Order
Min.: 1
Mult.: 1
Max.: 2,000
: 1,000

8.2 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.9 mm (0.232 in) 5 mm (0.197 in) 1.6 mm (0.063 in) General Type MLCCs SMD Comm X7R HV Flex Reel, Cut Tape, MouseReel
TDK Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF X7R 630 VDC 2220 20 % 579In Stock
Min.: 1
Mult.: 1
: 500

220 nF 630 VDC X7R 20 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 2.3 mm (0.091 in) General Type MLCCs C Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X5R 2220 20 % Tol HIGH CV 240In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X5R 20 % 2220 5750 SMD/SMT Standard - 55 C + 85 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs X5R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM55BR73A473KV NEW GLOBAL PN 1KV .047uF A 581-KGM55BR73A473KV 279In Stock
Min.: 1
Mult.: 1
: 500

47 nF 1 kVDC X7R 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs HV MLCC X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 10uF X7R 2220 20 % Tol HIGH CV 299In Stock
Min.: 1
Mult.: 1
: 500

10 uF 35 VDC X7R 20 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 2.28 mm (0.09 in) General Type MLCCs X7R Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT KGF55CR73U682KV NEW GLOBAL PN 3kV 6800pF A 581-KGF55CR73U682KV 26In Stock
Min.: 1
Mult.: 1
: 500

6.8 nF 3 kVDC X7R 10 % 2220 5750 SMD/SMT Flexible (Soft) - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 3.4 mm (0.134 in) General Type MLCCs Flexiterm MLCC X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 20% 3 kVDC 220In Stock
Min.: 1
Mult.: 1
: 500

10 nF 3 kVDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 20% Double Stack 241In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 20% Double Stack 206In Stock
Min.: 1
Mult.: 1
: 500

2.2 uF 100 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 2.2uF X7R 2220 20% Metal 60In Stock
5,800On Order
Min.: 1
Mult.: 1
: 200

2.2 uF 250 VDC X7R 20 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.6 mm (0.22 in) 5 mm (0.197 in) General Type MLCCs KPS SMD Comm X7R Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3kV 2700pF X7R 2220 10% AEC-Q200 296In Stock
Min.: 1
Mult.: 1
: 1,000

2.7 nF 3 kVDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) Automotive MLCCs AEC-Q200 SMD Auto X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 630volts 0.33uF X7R 10% 1,137In Stock
Min.: 1
Mult.: 1
: 500

330 nF 630 VDC X7R 10 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm X7R HV Reel, Cut Tape, MouseReel
KEMET Multilayer Ceramic Capacitors MLCC - SMD/SMT 3000V 680pF 0.05 338In Stock
Min.: 1
Mult.: 1
: 500

680 pF 3 kVDC C0G (NP0) 5 % 2220 5650 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) General Type MLCCs SMD Comm C0G HV Reel, Cut Tape, MouseReel
Murata Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 450 VDC 10% 2220 X7T AEC-Q200 386In Stock
Min.: 1
Mult.: 1
: 1,000

220 nF 450 VDC X7T 10 % 2220 5750 SMD/SMT Standard - 55 C + 125 C 5.7 mm (0.224 in) 5 mm (0.197 in) 1.25 mm (0.049 in) Automotive MLCCs AEC-Q200 GC3 Reel, Cut Tape, MouseReel