SXP27C224KAA

KYOCERA AVX
581-SXP27C224KAA
SXP27C224KAA

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 500V 0.22 uF VHT/X7R 10 % 8.38 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
SXP
Radial
220 nF
500 VDC
X7R
10 %
8.38 mm
- 55 C
+ 200 C
General Type MLCCs
10.2 mm
10.2 mm
5.33 mm
Waffle
Brand: KYOCERA AVX
Dissipation Factor DF: 2.5
Lead Diameter: 0.64 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Type: SMPS Molded Radial MLC Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$110.17 $110.17
$91.20 $912.00
$87.07 $5,224.20

Similar Products