5.4 VDC Supercapacitors / Ultracapacitors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES HORZ 175In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES VERT 211In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 5.4V 30% 97In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial 418In Stock
2,100On Order
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES VERT 478In Stock
Min.: 1
Mult.: 1

500 mF 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 14.5 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT 127In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32.5 mm PHV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial 1In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Radial 10 mm (0.394 in) 22 mm 1000 Hour 75 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ 37In Stock
100Expected 26/11/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 22 mm 17.3 mm 1000 Hour 160 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 2.5F 5.4V EDLC PHV SERIES HORZ 87In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Cable 5.3 mm (0.209 in) 23 mm 21.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES HORZ 50In Stock
Min.: 1
Mult.: 1

3 F 5.4 VDC Cable 11.8 mm (0.465 in) 32.5 mm 17.3 mm 1000 Hour 80 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ 43In Stock
385On Order
Min.: 1
Mult.: 1

470 mF 5.4 VDC Cable 11.8 mm (0.465 in) 14.5 mm 17.3 mm 1000 Hour 400 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 9 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES VERT 78In Stock
100Expected 24/9/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm PHV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5.4V EDLC PHV SERIES VERT 51In Stock
Min.: 1
Mult.: 1
3 F 5.4 VDC Cable 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32.5 mm PHV Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial
19,071On Order
Min.: 1
Mult.: 1

470 mF 5.4 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial
5,050Expected 8/12/2026
Min.: 1
Mult.: 1

5 F 5.4 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 0.375Ohms 8mm 14mm Radial
5,398Expected 18/11/2026
Min.: 1
Mult.: 1

470 mF 5.4 VDC Radial 1000 Hour 0.375 Ohms Vertical Super Capacitors - 40 C + 65 C 14 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=18mm Radial
1,198Expected 14/10/2026
Min.: 1
Mult.: 1

1 F 5.4 VDC Radial 1000 Hour 0.25 Ohms Vertical Super Capacitors - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1.5F ESR= 0.20Ohms Case=22mm Radial
1,680Expected 10/11/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Radial 1000 Hour 0.2 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F ESR= 0.15Ohms Case=22mm Radial
2,800Expected 14/10/2026
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Radial 1000 Hour 0.15 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F ESR= 0.25Ohms Case=20mm Solder Pin
270Expected 14/10/2026
Min.: 1
Mult.: 1

1 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 250 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1.5F ESR= 0.20Ohms Case=24mm Solder Pin
270Expected 14/10/2026
Min.: 1
Mult.: 1

1.5 F 5.4 VDC Radial 18.5 mm 9.5 mm 1500 Hour 200 mOhms - 10 %, + 30 % Vertical SuperCapacitor Modules - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 0.47F 6.3X14mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 7,296
Mult.: 1,824

470 mF 5.4 VDC Radial 6.3 mm (0.248 in) 14 mm 1000 Hour 400 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Tray
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 12.5 mm (0.492 in) 32 mm 1000 Hour 55 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 12.5 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 1F 8X18mm Solder Pin Non-Stocked

1 F 5.4 VDC Radial 8 mm (0.315 in) 18 mm 1000 Hour 150 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors PHV series cap,5.4V, 5F, with Cable 80MM Non-Stocked
Min.: 1
Mult.: 1
5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV