X1 Safety Capacitors

Results: 682
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors 1uF 480Vac20% 2,756In Stock
Min.: 1
Mult.: 1

1 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 28 mm F339X1 480V Tray
Vishay / BC Components Safety Capacitors .01uF 20% 440volts
2,240In Stock
Min.: 1
Mult.: 1

10 nF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
TDK Safety Capacitors 1.8uF 530Vac X1 MKP 20% LS=27.5mm 639In Stock
Min.: 1
Mult.: 1

1.8 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
KEMET Safety Capacitors 1 uF 20% 440 / 480 VAC
322In Stock
Min.: 1
Mult.: 1

1 uF X1 480 VAC, 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 21 mm PHE844 Tray
KEMET Safety Capacitors 760V 0.22uF 20% LS=27.5mm
2,020In Stock
Min.: 1
Mult.: 1
Max.: 342

220 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm PHE845 Bulk
KEMET Safety Capacitors 440VAC 1.8uF 10% LS=37.5mm AEC-Q200 482In Stock
Min.: 1
Mult.: 1

1.8 uF X1 440 VAC Radial 37.5 mm (1.476 in) 1 kVDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 40 mm R47 V057 AEC-Q200 Bulk
KEMET Safety Capacitors 1.80UF 760V
681In Stock
Min.: 1
Mult.: 1
Max.: 154

1.8 uF X1 760 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41 mm 30 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 45 mm F873 Bulk
KEMET Safety Capacitors 760V 0.33uF 20% LS=27.5mm
2,290In Stock
Min.: 1
Mult.: 1
Max.: 234

330 nF X1 760 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 19 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 29 mm PHE845 Tray
TDK Safety Capacitors 1.0uF 330volts 20% X1 2,000In Stock
Min.: 1
Mult.: 1
: 250

1 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 13.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 23 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
TDK Safety Capacitors 4.7uF 330volts 20% X1 1,302In Stock
Min.: 1
Mult.: 1

4.7 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3291*A/B3 - X1 Standard Bulk
TDK Safety Capacitors 1.5uF 530Vac X1 MKP 20% LS=27.5mm 391In Stock
Min.: 1
Mult.: 1

1.5 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B32914 Bulk
Vishay / BC Components Safety Capacitors 220nF 20% 480V 1,830In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC 32 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 105 C 23 mm F340X1 Tray
TDK Safety Capacitors FilmcapMKP X1 100NF 20% 530Vac LS 15mm 3,348In Stock
Min.: 1
Mult.: 1

100 nF X1 530 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B5 - X1 530V Bulk
TDK Safety Capacitors 1.0uF 530Vac X1 MKP 20% LS=27.5mm 693In Stock
Min.: 1
Mult.: 1

1 uF X1 530 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B32914 Bulk
TDK Safety Capacitors 0.47uF 530Vac X1 MKP 20% LS=22.5mm 746In Stock
Min.: 1
Mult.: 1

470 nF X1 530 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26.5 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 29.5 mm B32913 Bulk
Vishay / BC Components Safety Capacitors .047uF 20% 275volts
956In Stock
Min.: 1
Mult.: 1

47 nF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 275volts SUPRES FILM CAP
971In Stock
Min.: 1
Mult.: 1

22 nF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
KEMET Safety Capacitors 1000V 0.1uF 20% LS=15mm 8,403In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 300

100 nF X1 480 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16 mm F872 Reel, Cut Tape
Vishay / BC Components Safety Capacitors F339X1 22nF 20 330Vac 1,096In Stock
Min.: 1
Mult.: 1
: 1,100

22 nF X1 330 VAC Radial 10 mm (0.394 in) 800 VDC 12.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 11 mm F339X1 330V Reel, Cut Tape
Vishay / BC Components Safety Capacitors .33uF 20% 440volts
69In Stock
Min.: 1
Mult.: 1

330 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 13 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 23 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .68uF 20% 440volts
67In Stock
Min.: 1
Mult.: 1

680 nF X1 440 VAC Radial 27.5 mm (1.083 in) 1 kVDC 31 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 28 mm BFC23381
Vishay / BC Components Safety Capacitors 1.5uF 330Vac20% 41In Stock
Min.: 1
Mult.: 1

1.5 uF X1 330 VAC Radial 27.5 mm (1.083 in) 800 VDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 28 mm F339X1 330V Tray
Vishay / BC Components Safety Capacitors .22uF 20% 440volts
202In Stock
Min.: 1
Mult.: 1

220 nF X1 440 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 19.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors MKP 0.22 uF + / - 10% 480VacX1 E3 165In Stock
Min.: 1
Mult.: 1

220 nF X1 480 VAC Radial 22.5 mm (0.886 in) 1 kVDC 26 mm 10 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 19.5 mm F339X1 480V Bulk
Vishay / BC Components Safety Capacitors .0033uF 480Vac 20% 1,122In Stock
Min.: 1
Mult.: 1

3.3 nF X1 480 VAC Radial 10 mm (0.394 in) 1 kVDC 12.5 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 10 mm F339X1 480V Bulk