R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 0.33 uF 110C 5% LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 280

330 nF 400 VDC 22.5 mm (0.886 in) General Film Capacitors 250 VAC 5 % - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.33 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1,404
Mult.: 468

330 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 250 VAC 5 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.39 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1,188
Mult.: 396

390 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1,188
Mult.: 396

470 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 250 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1,560
Mult.: 520

47 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12.5 mm (0.492 in) General Film Capacitors 400 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.056 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

56 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

100 nF 630 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 250 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.047 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 2,415
Mult.: 805

47 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.068 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 464

68 nF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1k V 0.039 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 2,415
Mult.: 805

39 nF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 600 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0082 uF 110C 5% LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 3,000
Mult.: 1,000

8.2 nF 1.6 kVDC 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.012 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

12 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 650 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 2,100
Mult.: 700
: 700

33 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Reel
KEMET Film Capacitors 250V 0.047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

47 nF 250 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10.5 mm (0.413 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 5 % 2 Pin 14 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.033 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 6,000
Mult.: 2,000

33 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 160 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.047 uF, 10%, 250 VDC, 85, Lead Spacing = 10mm Non-Stocked Lead-Time 38 Weeks
Min.: 3,000
Mult.: 1,500
47 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 5 mm (0.197 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.082 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 3,600
Mult.: 1,200

82 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.068 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 800

68 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 250V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

100 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 2,040
Mult.: 680
: 680

150 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.15 uF, 5%, 250 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 38 Weeks
Min.: 1,750
Mult.: 1,750
150 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 6 mm (0.236 in) General Film Capacitors 160 VAC 5 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.15 uF, 10%, 250 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

150 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 160 VAC 10 % 2 Pin 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.18 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 3,000
Mult.: 1,000

180 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 160 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.33 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1,500
Mult.: 500

330 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.33 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

330 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk