SP-Cap Aluminium Organic Polymer Capacitors

Results: 237
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Industry Aluminium Organic Polymer Capacitors 68uF 10volt
3,500Expected 27/1/2027
Min.: 1
Mult.: 1
: 3,500

68 uF 10 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 40 mOhms 3.2 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 560uF 2V
3,405Expected 28/10/2026
Min.: 1
Mult.: 1
: 3,500

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 4.5 mOhms 3.8 A - 40 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5V
2,000Expected 9/9/2026
Min.: 1
Mult.: 1
: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 4.5 mOhms 4 A - 40 C + 105 C 1.9 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 4.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

120 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 5.1 A - 55 C + 105 C 1.1 mm Molded CS Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 4.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

180 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms - 55 C + 105 C Molded CT Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 270uF 2VDC 12mOhm SP Polymer Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

270 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 12 mOhms 3 A - 55 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

390 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 40 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 1.9 mm Molded CX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 15 mOhms 2.7 A - 55 C + 105 C 2 mm Molded CX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 15 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 1.9 mm Molded HX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hours 20 % 6 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded HX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 330uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,500

330 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 331uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 2.5VDC 391uF 20% 9mOhm 6300mAr.m.s. Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded JX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 125C 3000h Non-Stocked Lead-Time 43 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 3000 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 125 C 2.2 mm Molded JZ Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 390uF 9mOhm 6300mA Non-Stocked Lead-Time 43 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm KX Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 2VDC 560uF 6300mA 9mOhm 125C 5500h Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 3,000

560 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 5500 Hours 20 % 9 mOhms 6.3 A - 55 C + 125 C 1.9 mm Molded KZ Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 220uF 2.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 6 mOhms 7.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 180uF 2.5volt Non-Stocked Lead-Time 33 Weeks
Min.: 3,500
Mult.: 3,500
: 3,500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1 mm Molded LR Reel
Panasonic Industry Aluminium Organic Polymer Capacitors 120uF 4.0volt Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 3,500

120 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hours 20 % 9 mOhms 6.3 A - 55 C + 105 C 1 mm Molded LR Reel, Cut Tape, MouseReel