SMD-PPS Series Film Capacitors

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors SMD-PPS 0.47 uF 63 VDC 5.7x5.1x4.5 SC2220 Non-Stocked
Min.: 3,000
Mult.: 1,500

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.47 uF 63 VDC 5.7x5.1x4.5 SC2220 Non-Stocked
Min.: 6,000
Mult.: 3,000

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 4.5 mm (0.177 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors .47uF 63 Volts 10% Non-Stocked
Min.: 4,000
Mult.: 2,000

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.47 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
Min.: 4,000
Mult.: 2,000

470 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.68 uF 63 VDC 10% Non-Stocked
Min.: 4,000
Mult.: 2,000

680 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.68 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
Min.: 4,000
Mult.: 2,000

680 nF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 1uF 20% 63V 7.2x6.1x5 Non-Stocked
Min.: 1
Mult.: 1

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
Min.: 1
Mult.: 1

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 10 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 1.0 uF 63 VDC 7.2x6.1x5 SC2824 Non-Stocked
Min.: 4,000
Mult.: 2,000

1 uF 63 VDC SMD/SMT Polyphenylene Sulfide (PPS) 7.2 mm (0.283 in) 6.1 mm (0.24 in) SMD Film Capacitors 40 VAC 20 % 2 Pin 5 mm (0.197 in) 2824 (7260 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors .01uF 100 Volts 20% Non-Stocked
Min.: 1,500
Mult.: 500
: 500

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Reel
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 1,500
Mult.: 500

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3,600
Mult.: 1,800

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6,000
Mult.: 3,000

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 1,500
Mult.: 500

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.015 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6,000
Mult.: 3,000

15 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.01 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 1,500
Mult.: 500

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.01 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3,600
Mult.: 1,800

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.01 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6,000
Mult.: 3,000

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.01 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3,600
Mult.: 1,800

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.01 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6,000
Mult.: 3,000

10 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors 0.022uF 20% 100V 5.7x5.1x3.5 Non-Stocked
Min.: 1,500
Mult.: 500

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 1,500
Mult.: 500

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3,600
Mult.: 1,800

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack
WIMA Film Capacitors SMD-PPS 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 6,000
Mult.: 3,000

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 10 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Bulk
WIMA Film Capacitors SMD-PPS 0.022 uF 100 VDC 5.7x5.1x3.5 SC2220 Non-Stocked
Min.: 3,600
Mult.: 1,800

22 nF 100 VDC SMD/SMT Polyphenylene Sulfide (PPS) 5.7 mm (0.224 in) 5.1 mm (0.201 in) SMD Film Capacitors 63 VAC 20 % 2 Pin 3.5 mm (0.138 in) 2220 (5750 metric) - 55 C + 140 C SMD-PPS Blister Pack