R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000Volts 0.22uF 85deg C 10% 122In Stock
2,880On Order
Min.: 1
Mult.: 1
Max.: 1,920

220 nF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1uF 1000VDC 5% Rad 19In Stock
252Expected 11/9/2026
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 5.6 mOhms 40 mm (1.575 in) Straight - 55 C + 110 C R76 Bulk
KEMET Film Capacitors 1000Volts 1uF 105deg C 10% 139In Stock
Min.: 1
Mult.: 1

1 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 10 % 2 Pin 5.6 mOhms 40 mm (1.575 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1.6k V 0.0027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 3,628In Stock
Min.: 1
Mult.: 1

2.7 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0033 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 6,622In Stock
Min.: 1
Mult.: 1

3.3 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0039 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 4,447In Stock
Min.: 1
Mult.: 1
Max.: 3,000

3.9 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 4,114In Stock
Min.: 1
Mult.: 1
Max.: 3,000

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 453In Stock
Min.: 1
Mult.: 1

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 135 mOhms 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 3,138In Stock
Min.: 1
Mult.: 1
Max.: 4,000

4.7 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 135 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 10In Stock
3,000Expected 2/9/2026
Min.: 1
Mult.: 1
Max.: 2,000

10 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 64 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 87In Stock
2,100Expected 16/2/2027
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 650 VAC 5 % 2 Pin 29 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 1,583In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 650 VAC 5 % 2 Pin 29 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 586In Stock
1,500Expected 26/3/2027
Min.: 1
Mult.: 1
Max.: 1,000

33 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 650 VAC 5 % 2 Pin 19 mOhms 14.5 mm (0.571 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.039 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 11In Stock
3,500On Order
Min.: 1
Mult.: 1
Max.: 1,000

39 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 16 mm (0.63 in) General Film Capacitors 650 VAC 5 % 2 Pin 10 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.056 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 423In Stock
Min.: 1
Mult.: 1
Max.: 700

56 nF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 19 mm (0.748 in) General Film Capacitors 650 VAC 5 % 2 Pin 10 mOhms 19 mm (0.748 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.015 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1,422In Stock
Min.: 1
Mult.: 1

15 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 388In Stock
Min.: 1
Mult.: 1

22 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) General Film Capacitors 650 VAC 5 % 2 Pin 29 mOhms 15 mm (0.591 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.033 uF, 5%, 1600 VDC, 85, Lead Spacing = 22.5mm 805In Stock
Min.: 1
Mult.: 1
33 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) General Film Capacitors 650 VAC 5 % 2 Pin Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.068 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 615In Stock
Min.: 1
Mult.: 1
Max.: 600

68 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 650 VAC 5 % 2 Pin 16 mOhms 17 mm (0.669 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 1,594In Stock
Min.: 1
Mult.: 1
Max.: 720

100 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 20 mm (0.787 in) General Film Capacitors 650 VAC 10 % 2 Pin 11 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1.6k V 0.15 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 149In Stock
Min.: 1
Mult.: 1
Max.: 400

150 nF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 22 mm (0.866 in) General Film Capacitors 650 VAC 5 % 2 Pin 16 mOhms 22 mm (0.866 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors .1uF 1600VDC 5% Rad 139In Stock
Min.: 1
Mult.: 1

100 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 650 VAC 5 % 2 Pin 11 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1600V 0.1uF 10% LS=27.5mm 525In Stock
Min.: 1
Mult.: 1

100 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) General Film Capacitors 650 VAC 10 % 2 Pin 11 mOhms 20 mm (0.787 in) Straight - 55 C + 110 C R76 Bulk
KEMET Film Capacitors .22uF 1600VDC 5% Rad 426In Stock
Min.: 1
Mult.: 1
Max.: 256

220 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 650 VAC 5 % 2 Pin 11 mOhms 33 mm (1.299 in) Straight - 55 C + 110 C R76 Tray
KEMET Film Capacitors 1600Volts 0.22uF 85deg C 10% 298In Stock
Min.: 1
Mult.: 1

220 nF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 33 mm (1.299 in) General Film Capacitors 650 VAC 10 % 2 Pin 11 mOhms 33 mm (1.299 in) Straight - 55 C + 110 C R76 Tray