FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% 8x10.2mm AEC-Q200 163In Stock
1,000Expected 18/11/2026
Cut Tape
$1.65
$1.01
$0.749
Reel
$0.57
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% 350mA AEC-Q200 1,457In Stock
Cut Tape
$1.41
$0.783
$0.698
Reel
$0.547
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% AEC-Q200 Anti-Vib 39In Stock
500Expected 18/1/2027
Cut Tape
$2.43
$1.63
$1.35
$1.22
Reel
$0.948
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% 350mA AEC-Q200 2,492In Stock
Cut Tape
$1.55
$0.831
$0.721
Reel
$0.578
Min.: 1
Mult.: 1
Max.: 500
: 500
180 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% AEC-Q200 Anti-Vib 29In Stock
Cut Tape
$2.60
$1.70
$1.35
$1.20
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 500
: 500
180 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 22uF 20% 85mA AEC-Q200 7,838In Stock
Cut Tape
$0.816
$0.566
$0.354
$0.284
Reel
$0.261
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
22 uF 50 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 85 mA 1520 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% 10x10.2mm AEC-Q200 6In Stock
2,000Expected 28/1/2027
Cut Tape
$1.74
$0.83
$0.749
Reel
$0.581
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% 670mA AEC-Q200 104In Stock
2,500On Order
Cut Tape
$1.51
$0.996
$0.713
Reel
$0.59
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 220uF 20% AEC-Q200 Anti-Vib 248In Stock
1,000Expected 30/11/2026
Cut Tape
$2.62
$1.71
$1.37
$1.21
Reel
$1.01
Min.: 1
Mult.: 1
Max.: 500
: 500
220 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% 10x10.2mm AEC-Q200 82In Stock
1,000Expected 29/4/2027
Cut Tape
$1.89
$1.18
$0.861
Reel
$0.714
Min.: 1
Mult.: 1
Max.: 500
: 500
270 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% 670mA AEC-Q200 1,020In Stock
Cut Tape
$1.69
$0.895
$0.808
Reel
$0.628
Min.: 1
Mult.: 1
Max.: 500
: 500
270 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 270uF 20% AEC-Q200 Anti-Vib 536In Stock
Cut Tape
$2.67
$1.80
$1.44
$1.30
Reel
$1.04
Min.: 1
Mult.: 1
Max.: 500
: 500
270 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 33uF 20% 165mA AEC-Q200 7,978In Stock
5,000Expected 9/4/2027
Cut Tape
$0.87
$0.428
$0.374
$0.301
Reel
$0.279
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
33 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 33uF 20% AEC-Q200 Anti-Vib 1,134In Stock
Cut Tape
$1.93
$1.02
$0.908
$0.744
Reel
$0.631
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
33 uF 50 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 39uF 20% 6.3x5.8mm AEC-Q200 2,303In Stock
Cut Tape
$0.843
$0.445
$0.386
$0.314
Reel
$0.275
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
39 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 39uF 20% 165mA AEC-Q200 3,353In Stock
Cut Tape
$0.857
$0.428
$0.374
$0.301
Reel
$0.264
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
39 uF 50 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 39uF 20% AEC-Q200 Anti-Vib 659In Stock
Cut Tape
$1.88
$0.962
$0.87
$0.744
Reel
$0.631
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
39 uF 50 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 47uF 20% 6.3x7.7mm AEC-Q200 3,127In Stock
Cut Tape
$1.01
$0.511
$0.457
$0.325
Reel
$0.299
Min.: 1
Mult.: 1
Max.: 900
: 900
47 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 47uF 20% 195mA AEC-Q200 5,519In Stock
10,800Expected 25/3/2027
Cut Tape
$1.07
$0.641
$0.449
$0.358
Reel
$0.33
Min.: 1
Mult.: 1
Max.: 900
: 900
47 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 47uF 20% AEC-Q200 Anti-Vib 63In Stock
3,600On Order
Cut Tape
$2.07
$1.33
$0.967
$0.802
Reel
$0.802
Min.: 1
Mult.: 1
Max.: 900
: 900
47 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 68uF 20% 6.3x7.7mm AEC-Q200 792In Stock
4,500Expected 3/12/2026
Cut Tape
$1.14
$0.772
$0.526
$0.43
Reel
$0.43
Min.: 1
Mult.: 1
Max.: 900
: 900
68 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 68uF 20% 195mA AEC-Q200 1,522In Stock
10,800On Order
Cut Tape
$1.09
$0.736
$0.502
$0.409
Reel
$0.409
Min.: 1
Mult.: 1
Max.: 900
: 900
68 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 68uF 20% AEC-Q200 Anti-Vib 52In Stock
Cut Tape
$1.89
$1.31
$0.968
$0.725
Reel
$0.679
Min.: 1
Mult.: 1
Max.: 900
: 900
68 uF 50 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 195 mA 680 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 63VDC 10uF 20% 6.3x5.8mm AEC-Q200 1,972In Stock
Cut Tape
$0.911
$0.424
$0.386
$0.305
Reel
$0.279
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
10 uF 63 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 80 mA 1.5 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 63VDC 10uF 20% 80mA AEC-Q200 100In Stock
2,000Expected 21/12/2026
Cut Tape
$0.87
$0.573
$0.358
$0.288
Reel
$0.265
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
10 uF 63 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 80 mA 1.5 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape