FN Series Aluminium Electrolytic Capacitors - SMD

Results: 253
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 27uF 20% 90mA AEC-Q200 4,673In Stock
Cut Tape
$0.721
$0.33
$0.294
$0.23
$0.209
Reel
$0.184
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
27 uF 25 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 90 mA 1.35 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 33uF 20% 160mA AEC-Q200 2,694In Stock
Cut Tape
$0.734
$0.339
$0.301
$0.235
Reel
$0.204
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
33 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 330uF 20% 600mA AEC-Q200 1,277In Stock
Cut Tape
$1.32
$0.702
$0.631
Reel
$0.486
Min.: 1
Mult.: 1
Max.: 500
: 500
330 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 390uF 20% 8x10.2mm AEC-Q200 2,216In Stock
Cut Tape
$1.58
$0.815
$0.732
Reel
$0.57
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 390uF 20% 600mA AEC-Q200 297In Stock
Cut Tape
$1.50
$0.783
$0.698
Reel
$0.547
Min.: 1
Mult.: 1
Max.: 500
: 500
390 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 47uF 20% 160mA AEC-Q200 6,632In Stock
5,000Expected 8/1/2027
Cut Tape
$0.816
$0.381
$0.339
$0.267
Reel
$0.233
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
47 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 470uF 20% 8x10.2mm AEC-Q200 180In Stock
1,000Expected 28/1/2027
Cut Tape
$1.71
$1.01
$0.749
Reel
$0.607
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 470uF 20% 600mA AEC-Q200 1,780In Stock
500Expected 9/12/2026
Cut Tape
$1.46
$0.831
$0.704
Reel
$0.578
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 470uF 20% AEC-Q200 Anti-Vib 249In Stock
Cut Tape
$2.60
$1.70
$1.35
$1.22
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 500
: 500
470 uF 25 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 56uF 20% 160mA AEC-Q200 1,683In Stock
3,000Expected 9/12/2026
Cut Tape
$0.816
$0.381
$0.339
$0.267
Reel
$0.265
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
56 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 700 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 68uF 20% 6.3x5.8mm AEC-Q200 431In Stock
2,000Expected 2/4/2027
Cut Tape
$0.911
$0.424
$0.375
$0.298
Reel
$0.26
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
68 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 68uF 20% AEC-Q200 Anti-Vib 917In Stock
Cut Tape
$1.80
$0.921
$0.832
$0.68
Reel
$0.602
Min.: 1
Mult.: 1
Max.: 1,000
: 1,000
68 uF 25 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 680uF 20% 10x10.2mm AEC-Q200 1,074In Stock
Cut Tape
$1.80
$0.93
$0.861
Reel
$0.714
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 680uF 20% 850mA AEC-Q200 1,806In Stock
Cut Tape
$1.75
$1.16
$0.82
Reel
$0.733
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 680uF 20% AEC-Q200 Anti-Vib 300In Stock
Cut Tape
$2.67
$1.80
$1.44
$1.30
Reel
$1.04
Min.: 1
Mult.: 1
Max.: 500
: 500
680 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 820uF 20% 10x10.2mm AEC-Q200 45In Stock
1,000Expected 4/3/2027
Cut Tape
$1.93
$1.18
$0.861
Reel
$0.714
Min.: 1
Mult.: 1
Max.: 500
: 500
820 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 25VDC 820uF 20% 850mA AEC-Q200 774In Stock
Cut Tape
$1.74
$0.895
$0.808
Reel
$0.68
Min.: 1
Mult.: 1
Max.: 500
: 500
820 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 10uF 20% 60mA AEC-Q200 3,293In Stock
4,000Expected 4/3/2027
Cut Tape
$0.734
$0.351
$0.302
$0.241
$0.219
Reel
$0.194
Min.: 1
Mult.: 1
Max.: 2,000
: 2,000
10 uF 50 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 60 mA 3.5 Ohms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% 8x10.2mm AEC-Q200 58In Stock
1,000Expected 1/4/2027
Cut Tape
$1.60
$0.925
$0.68
Reel
$0.549
Min.: 1
Mult.: 1
Max.: 500
: 500
100 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% AEC-Q200 Anti-Vib 816In Stock
Cut Tape
$2.22
$1.23
$1.14
Reel
$0.952
Min.: 1
Mult.: 1
Max.: 500
: 500
100 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% 8x10.2mm AEC-Q200 204In Stock
1,000Expected 9/12/2026
Cut Tape
$1.58
$1.01
$0.749
Reel
$0.57
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% 350mA AEC-Q200 1,457In Stock
Cut Tape
$1.41
$0.783
$0.698
Reel
$0.547
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 150uF 20% AEC-Q200 Anti-Vib 22In Stock
500Expected 18/1/2027
Cut Tape
$2.60
$1.70
$1.35
$1.20
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 500
: 500
150 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% 350mA AEC-Q200 2,492In Stock
Cut Tape
$1.55
$0.831
$0.721
Reel
$0.578
Min.: 1
Mult.: 1
Max.: 500
: 500
180 uF 50 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Electrolytic Capacitors - SMD 50VDC 180uF 20% AEC-Q200 Anti-Vib 29In Stock
Cut Tape
$2.60
$1.70
$1.35
$1.20
Reel
$0.997
Min.: 1
Mult.: 1
Max.: 500
: 500
180 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C FN AEC-Q200 Reel, Cut Tape