adc Supercapacitors / Ultracapacitors

Results: 184
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 10F 5.5V THT
530On Order
Min.: 1
Mult.: 1

10 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 80 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 3000F 2.7 V THT -10%/+30%
25Expected 1/1/2027
Min.: 1
Mult.: 1

3000 F 2.7 VDC Threaded 60.5 mm (2.382 in) 138 mm 500000 Cycle 0.26 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 138 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors Supercap 1200F 2.7 V THT -10%/+30%
50Expected 1/1/2027
Min.: 1
Mult.: 1

1200 F 2.7 VDC Threaded 60 mm (2.362 in) 500000 Cycle 0.55 mOhms - 10 %, + 30 % Vertical High Capacitance Supercapacitor - 40 C + 65 C 75 mm ADCP-E02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 6V THT
1,320Expected 16/9/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 180 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30%
400Expected 2/9/2026
Min.: 1
Mult.: 1

15 F 3 VDC Through Hole 5 mm (0.197 in) 12.5 mm (0.492 in) 33 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30%
160Expected 2/9/2026
Min.: 1
Mult.: 1

100 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 10 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 60 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30%
600Expected 2/9/2026
Min.: 1
Mult.: 1

10 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 50 Ohms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT
261Expected 21/9/2026
Min.: 1
Mult.: 1

470 mF Pin 5 mm (0.197 in) 13 mm (0.512 in) 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.5 mm ADCC-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30%
160Expected 2/9/2026
Min.: 1
Mult.: 1

50 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 15 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT
1,236Expected 11/9/2026
Min.: 1
Mult.: 1

220 mF 5.5 VDC Pin 10.5 mm (0.413 in) 11.5 mm (0.453 in) 5 mm 500000 Cycle 40 Ohms Horizontal EDLC / Supercaps - 25 C + 70 C 6.4 mm ADCH-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30%
216Expected 2/9/2026
Min.: 1
Mult.: 1

25 F 3 VDC Through Hole 7.7 mm (0.303 in) 16 mm (0.63 in) 25 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH
10,109On Order
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 8 mm (0.315 in) 24 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT
790Expected 17/9/2026
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 9 mm (0.354 in) 13.5 mm 7 mm 500000 Cycle 1.05 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 6V THT
432On Order
Min.: 1
Mult.: 1

1.5 F 6 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 6F 5.5V THT
240Expected 3/9/2026
Min.: 1
Mult.: 1

6 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 120 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT
1,117Expected 27/10/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Pin 5 mm (0.197 in) 18.7 mm (0.736 in) 5 mm 500000 Cycle 15 Ohms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 20.2 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 12F 5.5V THT
80Expected 16/9/2026
Min.: 1
Mult.: 1

12 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 6V THT
236Expected 11/9/2026
Min.: 1
Mult.: 1

2 F 6 VDC Radial 15.3 mm (0.602 in) 20.5 mm 10.5 mm 500000 Cycle 320 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm ADCM-S06R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

250 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk