R75H Series Film Capacitors

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.6k V 1.2 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 144In Stock
72Expected 18/9/2026
Min.: 1
Mult.: 1

1.2 uF 1.6 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 650 VAC 5 % 2 Pin 4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 2k V 0.047 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 2,700In Stock
3,900Expected 9/10/2026
Min.: 1
Mult.: 1
Max.: 1,200

47 nF 2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 700 VAC 5 % 2 Pin 16.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 2k V 0.56 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 615In Stock
Min.: 1
Mult.: 1

560 nF 2 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 700 VAC 5 % 2 Pin 5.7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 0.1 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 317In Stock
Min.: 1
Mult.: 1

100 nF 160 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 90 VAC 5 % 2 Pin 15.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.68 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 5In Stock
2,000Expected 11/12/2026
Min.: 1
Mult.: 1

680 nF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 90 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 160V 0.68 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 747In Stock
Min.: 1
Mult.: 1

680 nF 160 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 90 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 160V 1.5 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 260In Stock
Min.: 1
Mult.: 1

1.5 uF 160 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 90 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 160V 6.8 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 237In Stock
Min.: 1
Mult.: 1

6.8 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 10 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 160In Stock
336Expected 18/1/2027
Min.: 1
Mult.: 1
Max.: 224

10 uF 160 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 90 VAC 5 % 2 Pin 4.8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 160V 15 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 28In Stock
Min.: 1
Mult.: 1

15 uF 160 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 90 VAC 5 % 2 Pin 3.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 250V 0.068 uF 125C 5% 2 Pin LS=10 mm AEC-Q200 2,818In Stock
Min.: 1
Mult.: 1

68 nF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) General Film Capacitors 160 VAC 5 % 2 Pin 23.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.68 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 1,513In Stock
Min.: 1
Mult.: 1
Max.: 1,000

680 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.68 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 341In Stock
Min.: 1
Mult.: 1

680 nF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 160 VAC 5 % 2 Pin 7 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 1,450In Stock
1,500Expected 6/11/2026
Min.: 1
Mult.: 1

1 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 160 VAC 5 % 2 Pin 8 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 1.5 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 597In Stock
Min.: 1
Mult.: 1

1.5 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 160 VAC 5 % 2 Pin 10.6 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 3.3 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 150In Stock
600Expected 6/10/2026
Min.: 1
Mult.: 1
Max.: 400

3.3 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 160 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 250V 15 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 96In Stock
Min.: 1
Mult.: 1

15 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) General Film Capacitors 160 VAC 5 % 2 Pin 3.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray
KEMET Film Capacitors 400V 0.015 uF + 125 C 5% AEC-Q200 2,673In Stock
Min.: 1
Mult.: 1

15 nF 400 VDC Radial Polypropylene (PP) 13 mm (0.512 in) 4 mm (0.157 in) General Film Capacitors 220 VAC 5 % 9 mm (0.354 in) - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.1 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 3,778In Stock
4,000Expected 15/10/2027
Min.: 1
Mult.: 1
Max.: 4,000

100 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 220 VAC 5 % 2 Pin 15.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.22 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 755In Stock
2,100Expected 9/4/2027
Min.: 1
Mult.: 1

220 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 220 VAC 5 % 2 Pin 10.9 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.33 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 619In Stock
Min.: 1
Mult.: 1

330 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 220 VAC 5 % 2 Pin 14.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.33 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 206In Stock
Min.: 1
Mult.: 1

330 nF 400 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 220 VAC 5 % 2 Pin 14.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.47 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 1,155In Stock
Min.: 1
Mult.: 1
Max.: 1,000

470 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 220 VAC 5 % 2 Pin 8.5 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 0.68 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 906In Stock
Min.: 1
Mult.: 1

680 nF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) General Film Capacitors 220 VAC 5 % 2 Pin 9.4 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Bulk
KEMET Film Capacitors 400V 2.2 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 399In Stock
Min.: 1
Mult.: 1

2.2 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) General Film Capacitors 220 VAC 5 % 2 Pin 7.2 mOhms Straight - 55 C + 125 C R75H AEC-Q200 Tray