PME261 Series Film Capacitors

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
KEMET Film Capacitors 630V 0.015uF 10% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,400
Mult.: 800

15 nF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 5.1 mm (0.201 in) Suppression Film Capacitors 300 VAC 10 % 10.5 mm (0.413 in) Straight - 40 C + 100 C PME261 Bulk
KEMET Film Capacitors 630V 0.022uF 10% LS=15.2mm
498Expected 3/3/2027
Min.: 1
Mult.: 1

22 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 300 VAC 10 % 10.5 mm (0.413 in) Straight - 40 C + 100 C PME261 Bulk
KEMET Film Capacitors 1000V 1000pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

1 nF 1 kVDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 500 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 1000V 1500pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

1.5 nF 1 kVDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 500 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 1000V 2200pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

2.2 nF 1 kVDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 500 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 1000V 3300pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

3.3 nF 1 kVDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 500 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 1000V 4700pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,400
Mult.: 800

4.7 nF 1 kVDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 5.1 mm (0.201 in) Suppression Film Capacitors 500 VAC 20 % 10.5 mm (0.413 in) Straight PME261 Bulk
KEMET Film Capacitors 1000V 6800pF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,400
Mult.: 800

6.8 nF 1 kVDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 5.1 mm (0.201 in) Suppression Film Capacitors 500 VAC 20 % 10.5 mm (0.413 in) Straight PME261 Bulk
KEMET Film Capacitors 1000V 0.033uF 10% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1,600
Mult.: 400
: 400

33 nF 1 kVDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.8 mm (0.307 in) Suppression Film Capacitors 500 VAC 10 % 13.5 mm (0.531 in) Straight PME261 Reel
KEMET Film Capacitors 400V 0.010uF 10% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 3,000
Mult.: 1,000

10 nF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 220 VAC 10 % 7.5 mm (0.295 in) Straight PME261 Bulk
KEMET Film Capacitors 400V 0.015uF 10% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,400
Mult.: 800

15 nF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 5.1 mm (0.201 in) Suppression Film Capacitors 220 VAC 10 % 10.5 mm (0.413 in) Straight PME261 Bulk
KEMET Film Capacitors 400V 0.022uF 10% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,400
Mult.: 800

22 nF 400 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 5.1 mm (0.201 in) Suppression Film Capacitors 220 VAC 10 % 10.5 mm (0.413 in) Straight PME261 Bulk
KEMET Film Capacitors 400V 0.047uF 10% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,000
Mult.: 500

47 nF 400 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 5.2 mm (0.205 in) Suppression Film Capacitors 220 VAC 10 % 10.5 mm (0.413 in) Straight PME261 Bulk
KEMET Film Capacitors 400V 0.068uF 10% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1,600
Mult.: 400

68 nF 400 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 220 VAC 10 % 13 mm (0.512 in) Straight PME261 Bulk
KEMET Film Capacitors 400V 0.68uF 10% LS=25.4mm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

680 nF 400 VDC Radial Paper 25.4 mm (1 in) 30.5 mm (1.201 in) 15.3 mm (0.602 in) Suppression Film Capacitors 220 VAC 10 % 22 mm (0.866 in) Straight PME261 Bulk
KEMET PME261EA4680MR19T0
KEMET Film Capacitors 630V 0.0068uF 20% LS=10.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 2,100
Mult.: 700
: 700

6.8 nF 630 VDC Radial Paper 10.2 mm (0.402 in) 13.5 mm (0.531 in) 3.9 mm (0.154 in) Suppression Film Capacitors 300 VAC 20 % 7.5 mm (0.295 in) Straight PME261 Reel
KEMET PME261EB5470KR19
KEMET Film Capacitors 630V 0.047uF 10% LS=15.2mm Non-Stocked Lead-Time 27 Weeks
Min.: 1,600
Mult.: 400

47 nF 630 VDC Radial Paper 15.2 mm (0.598 in) 18.5 mm (0.728 in) 7.3 mm (0.287 in) Suppression Film Capacitors 300 VAC 10 % 13 mm (0.512 in) Straight PME261 Bulk
KEMET PME261JC6100KR03
KEMET Film Capacitors 1000V 0.1uF 10% LS=20.3mm Non-Stocked Lead-Time 27 Weeks
Min.: 4,320
Mult.: 1,080

100 nF 1 kVDC Radial Paper 20.3 mm (0.799 in) 24 mm (0.945 in) 11.3 mm (0.445 in) Suppression Film Capacitors 500 VAC 10 % 16.5 mm (0.65 in) Straight PME261 Bulk