R76 Series Film Capacitors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1k V 0.0033 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

3.3 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0047 uF 110C 5% 2 Pin LS=10 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

4.7 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mOhms 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 5600 pF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 5,400
Mult.: 1,800

5.6 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 9 mm (0.354 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mOhms 9 mm (0.354 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.015 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

15 nF 1 kVDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 9 mOhms 12 mm (0.472 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.0068 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
: 600

6.8 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.01 uF, 5%, 1000 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.01 uF, 10%, 1000 VDC, 85, Lead Spacing = 15mm Non-Stocked
Min.: 900
Mult.: 900
10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 3,000
Mult.: 1,000
: 1,000

10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1k V 0.01 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

10 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors R76, Film, Double Metallized Polypropylene, Automotive Grade, 0.015 uF, 10%, 1000 VDC, 85, Lead Spacing = 15mm Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
15 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 5 mm (0.197 in) General Film Capacitors 600 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.015 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 680

15 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1k V 0.015 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 2,400
Mult.: 800
: 800

15 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack
KEMET Film Capacitors 1k V 0.018 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

18 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.022 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 3,000
Mult.: 1,000

22 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 400 VAC 10 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.027 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

27 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 19 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 2,100
Mult.: 700

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.033 uF 105C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

33 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 10 % 2 Pin 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.039 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

39 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.039 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1

39 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.039uF 5% LS=15mm Non-Stocked Lead-Time 38 Weeks
Min.: 3,000
Mult.: 1,000

39 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 600 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1,500
Mult.: 500

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.047 uF 105C 5% 2 Pin LS=15 mm AEC-Q200
Non-Stocked
Min.: 1
Mult.: 1

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 105 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.047 uF 110C 10% 2 Pin LS=15 mm AEC-Q200
Non-Stocked Lead-Time 38 Weeks
Min.: 1
Mult.: 1
: 440

47 nF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 600 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 110 C R76 AEC-Q200 Ammo Pack