F161 Series Film Capacitors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Voltage Rating AC Tolerance Number of Pins Height Package/Case Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400volts 0.068uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

68 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 200 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.68uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

680 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.68uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.68uF 10% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

680 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.68uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

680 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.082uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

82 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.082uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

82 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.082uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

82 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.082uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

82 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.082uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

82 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.082uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

82 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 0.082uF 10% LS 10.2mm Non-Stocked Lead-Time 30 Weeks
Min.: 800
Mult.: 800
: 800

82 nF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 63 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 250volts 0.082uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

82 nF 250 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 160 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.82uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

820 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 0.82uF 5% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

820 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 5 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 50volts 0.82uF 10% LS 10.2mm Non-Stocked
Min.: 800
Mult.: 800
: 800

820 nF 50 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 30 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63V 0.82 uF + 125 C 10% AEC-Q200 Non-Stocked
Min.: 800
Mult.: 800
: 800

820 nF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 10.2 mm (0.402 in) 9.1 mm (0.358 in) Stacked Film Capacitors 40 VAC 10 % 5.5 mm (0.217 in) 4036 (10291 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.10uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

100 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 200 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.10uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

100 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 200 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400V 0.12 uF + 125 C 5% AEC-Q200 Non-Stocked
Min.: 600
Mult.: 600
: 600

120 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 200 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.12uF 10% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

120 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 200 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.15uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

150 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 200 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 400volts 0.15uF 10% LS 12.7mm Non-Stocked Lead-Time 30 Weeks
Min.: 1,800
Mult.: 600
: 600

150 nF 400 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 200 VAC 10 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 100volts 1.5uF 20% Non-Stocked Lead-Time 30 Weeks
Min.: 600
Mult.: 600
: 600

1.5 uF 100 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 63 VAC 20 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel
KEMET Film Capacitors 63volts 1.8uF 5% LS 12.7mm Non-Stocked
Min.: 600
Mult.: 600
: 600

1.8 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.7 mm (0.5 in) 11.5 mm (0.453 in) Stacked Film Capacitors 40 VAC 5 % 6.5 mm (0.256 in) 5045 (127115 metric) - 55 C + 125 C F161 AEC-Q200 Reel