Roll Film Capacitors

Results: 958
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.1 uF 100 VDC 2.5x6.5x7.2 PCM 5

0.1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 2.5 mm (0.098 in) General Film Capacitors 63 VAC 20 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.15 uF 100 VDC 3.5x8.5x7.2 PCM 5

0.15 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.15 uF 100 VDC 3.5x8.5x7.2 PCM 5

0.15 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 63 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.33 uF 100 VDC 4.5x9.5x7.2 PCM 5

0.33 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 63 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 1 uF 100 VDC 10%

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 1.0 uF 100 VDC 7.2x13x7.2 PCM 5

1 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 63 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 1.5 uF 100 VDC 8.5x14x7.2 PCM 5

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 1.5 uF 100 VDC 8.5x14x7.2 PCM 5

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 1.5 uF 100 VDC 8.5x14x7.2 PCM 5

1.5 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 63 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 2.2 uF 100 VDC 10%

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 2.2 uF 100 VDC 11x16x7.2 PCM 5

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 2.2 uF 100 VDC 11x16x7.2 PCM 5

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 2.2 uF 100 VDC 11x16x7.2 PCM 5

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 2.2 uF 100 VDC 11x16x7.2 PCM 5

2.2 uF 100 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 63 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.47 uF 250 VDC 10%

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 5 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.47 uF 250 VDC 8.5x14x7.2 PCM 5

0.47 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 8.5 mm (0.335 in) General Film Capacitors 160 VAC 20 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.68 uF 250 VDC 10%

0.68 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5

0.68 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5

0.68 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5

0.68 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 10 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5

0.68 uF 250 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 11 mm (0.433 in) General Film Capacitors 160 VAC 20 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 125 C MKS 2 Roll