Roll Film Capacitors

Results: 958
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 4,800
Mult.: 1,600

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 10 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.022 uF 400 VDC 3.5x8.5x7.2 PCM 5 Non-Stocked
Min.: 6,400
Mult.: 1,600

0.022 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 20 % 2 Pin 8.5 mm (0.335 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6,500
Mult.: 1,300

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.033 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 6,500
Mult.: 1,300

0.033 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.047 uF 400 VDC 10% Non-Stocked
Min.: 3,900
Mult.: 1,300

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 3,900
Mult.: 1,300

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 3,900
Mult.: 1,300

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 5 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 3,900
Mult.: 1,300

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 10 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.047 uF 400 VDC 4.5x9.5x7.2 PCM 5 Non-Stocked
Min.: 5,200
Mult.: 1,300

0.047 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 4.5 mm (0.177 in) General Film Capacitors 200 VAC 20 % 2 Pin 9.5 mm (0.374 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors 0.068 uF 400 VDC 10% Non-Stocked
Min.: 4,000
Mult.: 1,000

0.068 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 AEC-Q200 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 3,000
Mult.: 1,000

0.068 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 3,000
Mult.: 1,000

0.068 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 4,000
Mult.: 1,000

0.068 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 10 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 4,000
Mult.: 1,000

0.068 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 20 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.068 uF 400 VDC 5.5x11.5x7.2 PCM 5 Non-Stocked
Min.: 4,000
Mult.: 1,000

0.068 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 5.5 mm (0.217 in) General Film Capacitors 200 VAC 20 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.1 uF 400 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 4,200
Mult.: 700

0.1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 200 VAC 5 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll
WIMA Film Capacitors MKS 2 0.1 uF 400 VDC 7.2x13x7.2 PCM 5 Non-Stocked
Min.: 4,900
Mult.: 700

0.1 uF 400 VDC Radial Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 7.2 mm (0.283 in) General Film Capacitors 200 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C MKS 2 Roll