Vertical Supercapacitors / Ultracapacitors

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / Dale Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 750
Mult.: 250
: 250
25 F 3 VDC Radial 2000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 30F 3V 18x25mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
: 250
30 F 3 VDC Radial 2000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
Vishay / Dale Supercapacitors / Ultracapacitors 50F 3V 18x35mm 85 C 2000h Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 250
: 250
50 F 3 VDC Radial 2000 Hour, 500000 Cycle - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Ammo Pack
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C ADCN-S03R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 150F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 672
Mult.: 84

150 F 2.7 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 50000 Cycle 9.8 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

250 F 2.7 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 250F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

250 F 3 VDC Snap In 10 mm (0.394 in) 30 mm (1.181 in) 55 mm 50000 Cycle 7.7 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 2.7V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 2.7 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 360F 3V Non-Stocked Lead-Time 10 Weeks
Min.: 270
Mult.: 45

360 F 3 VDC Snap In 10 mm (0.394 in) 35 mm (1.378 in) 60 mm 50000 Cycle 5.4 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C ADCN-T02R7S Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F ESR=40mOhm 10x20mm Radial Non-Stocked Lead-Time 15 Weeks
Min.: 5,400
Mult.: 900

5 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 7F 10X25mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

7 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 10F 12.5X20mm Radial Low ESR Non-Stocked Lead-Time 15 Weeks
Min.: 7,200
Mult.: 600

10 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 20 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 18F 12.5x30mm R adial Non-Stocked Lead-Time 15 Weeks
Min.: 4,800
Mult.: 480

18 F 2.7 VDC Radial 12.5 mm (0.492 in) 30 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

25 F 3 VDC Radial 8 mm (0.315 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

35 F 3 VDC Radial 8 mm (0.315 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F 16X30mm Radia l Non-Stocked Lead-Time 15 Weeks
Min.: 9,600
Mult.: 200

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 35F ESR=40mOhms C ase Lgth=30mm AECQ2 Non-Stocked Lead-Time 15 Weeks
Min.: 9,600
Mult.: 200

35 F 3 VDC Radial 7.3 mm (0.287 in) 16 mm (0.63 in) 30 mm 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18X40mm Rad ial Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 50F ESR=18mOhms C ase Lgth=40mm AECQ2 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

50 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3.0V 60F 18x40mm Rad ial Non-Stocked Lead-Time 15 Weeks
Min.: 900
Mult.: 150

60 F 3 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F 22X45mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 800
Mult.: 100

100 F 2.7 VDC Pin 22 mm (0.866 in) 45 mm 1000 Hour 8 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin Non-Stocked Lead-Time 15 Weeks
Min.: 400
Mult.: 50

200 F 2.7 VDC Pin 30 mm (1.181 in) 50 mm 1000 Hour 6 mOhms - 5 %, + 25 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk