Vertical Supercapacitors / Ultracapacitors

Results: 999
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 19In Stock
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 140 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 58In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 280In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7 579In Stock
12,000Expected 25/8/2026
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT 282In Stock
Min.: 1
Mult.: 1
100 mF 5 VDC Radial 7.3 mm (0.287 in) 8.5 mm 16.8 mm 1000 Hour 1.25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 52In Stock
Min.: 1
Mult.: 1

330 mF 9 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 14 mm 24 mm 1000 Hour 500 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 10X32mm Radial 76In Stock
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 32 mm 20 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 250F 2.7V +50% / -20% tol 16In Stock
Min.: 1
Mult.: 1

250 F 2.7 VDC Snap In 30 mm (1.181 in) 1000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 57 mm DCN Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL 885In Stock
1,000Expected 14/12/2026
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL 22In Stock
300Expected 18/1/2027
Min.: 1
Mult.: 1

3 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 21 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL 52In Stock
100Expected 24/8/2026
Min.: 1
Mult.: 1

5 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22.3 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.8V EDLC HB SERIES CYL 72In Stock
Min.: 1
Mult.: 1

15 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL 1In Stock
Min.: 1
Mult.: 1

25 F 2.5 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.8V EDLC HB SERIES CYL 49In Stock
Min.: 1
Mult.: 1
35 F 2.5 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 38 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL 30In Stock
Min.: 1
Mult.: 1
110 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 60.5 mm HB Bulk


Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm 8In Stock
1,200Expected 15/10/2026
Min.: 1
Mult.: 1

10 F 3.8 VDC Through Hole 8.5 mm (0.335 in) 1000 Hour 1.5 Ohms 20 % Vertical EDLC / Supercaps - 15 C + 70 C 15.5 mm HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 30F 3.8V ESR=550 72In Stock
2,800On Order
Min.: 1
Mult.: 1

30 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 18 mm 1000 Hour, 500000 Cycle 550 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors HS Hybrid Supercapacitor, 3.8V, 50F, 450mW 276In Stock
1,200Expected 29/4/2027
Min.: 1
Mult.: 1

50 F 3.8 VDC Through Hole 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 450 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 0.22F 3.8V 20% 55In Stock
Min.: 1
Mult.: 1

220 F 3.8 VDC Through Hole 16.5 mm (0.65 in) 27 mm 1000 Hour, 500000 Cycle 100 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F 2In Stock
400Expected 24/8/2026
Min.: 1
Mult.: 1

850 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 70 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 10F, 1.5 ohm, Low T 264In Stock
Min.: 1
Mult.: 1

10 F 3.8 VDC Through Hole 8.5 mm (0.335 in) 1000 Hour 1.5 Ohms 20 % Vertical EDLC / Supercaps - 25 C + 60 C 15.5 mm HSL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1.0F 2.7V 30% 583In Stock
Min.: 1
Mult.: 1
: 1,000

1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8.5 mm (0.335 in) 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 13.5 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.7V EDLC HV SERIES CYL 175In Stock
Min.: 1
Mult.: 1
: 100

6 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 31 mm HV Ammo Pack
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.7V EDLC HV SERIES CYL 499In Stock
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.7V EDLC HV SERIES CYL 356In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 28.4 mm HV Bulk