35.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 50volts 47uF 85c 18x35.5 7.5LS 3,466In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC 18 mm 35.5 mm 7.5 mm Bi-Polar/Non-Polar Electrolytic Capacitors 1000 Hour 20 % 1.02 A - 40 C + 85 C Straight Radial Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 131In Stock
Min.: 1
Mult.: 1

330 uF 200 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C Cut Radial PK
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10V 10000uF 20% Tol. 413In Stock
Min.: 1
Mult.: 1

10 mF 10 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 4.28 A - 40 C + 105 C Straight 16 mm 16 mm Radial KZN Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 80V 560uF 20% 500In Stock
Min.: 1
Mult.: 1

560 uF 80 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.6 A 38 mOhms - 40 C + 105 C Straight Radial UHW Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3900uF AEC-Q200 118In Stock
Min.: 1
Mult.: 1

3.9 mF 25 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.42 A 21 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 120uF 16X35.5 20% 84In Stock
Min.: 1
Mult.: 1

120 uF 400 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 670 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 390uF 160 Volts 20% AEC-Q200 247In Stock
Min.: 1
Mult.: 1

390 uF 160 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 1.51 A - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 6800uF 16x35.5 20% 7.5LS 224In Stock
Min.: 1
Mult.: 1

6.8 mF 25 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.6 A - 40 C + 85 C Straight Radial UVK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 80V 1300uf 20% AEC-Q200 350In Stock
250Expected 31/8/2026
Min.: 1
Mult.: 1

1.3 mF 80 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 5.22 A 23 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 5600uF Ultra Small Sz 140In Stock
Min.: 1
Mult.: 1

5.6 mF 10 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.34 A 26 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 390UF 100V 355In Stock
Min.: 1
Mult.: 1
390 uF 100 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.34 A - 55 C + 105 C Straight Radial UPJ
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 270uF 200 Volts 20% 27In Stock
Min.: 1
Mult.: 1

270 uF 200 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 890 mA - 40 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400V 68uF 20% 366In Stock
Min.: 1
Mult.: 1

68 uF 400 VDC 12.5 mm 35.5 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 540 mA - 25 C + 105 C Straight Radial Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200 189In Stock
Min.: 1
Mult.: 1

6.8 mF 16 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 20 % 2.61 A - 55 C + 105 C Cut Radial UPM AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% AEC-Q200 71In Stock
300Expected 23/11/2026
Min.: 1
Mult.: 1

1 mF 63 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.28 A 29 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 389In Stock
Min.: 1
Mult.: 1

220 uF 200 VDC 16 mm 35.5 mm General Purpose Electrolytic Capacitors 20 % - 40 C + 105 C Cut Radial PX
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS 280In Stock
Min.: 1
Mult.: 1

3.3 mF 25 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 4000 Hour 20 % 2.55 A 31 mOhms - 40 C + 130 C Straight Radial RX30
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3V 6800uF AEC-Q200 68In Stock
Min.: 1
Mult.: 1

6.8 mF 6.3 VDC 12.5 mm 35.5 mm 5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 1.36 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 35V AEC-Q200 292In Stock
Min.: 1
Mult.: 1

2.2 mF 35 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.77 A 20 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 47uF 420 Volts 20% AEC-Q200 492In Stock
Min.: 1
Mult.: 1

47 uF 420 VDC 12.5 mm 35.5 mm 5 mm General Purpose Electrolytic Capacitors 12000 Hour 20 % 505 mA - 40 C + 105 C Straight Radial UCY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 5600uF 10 Volts 20% 86In Stock
Min.: 1
Mult.: 1

5.6 mF 10 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 4.12 A 11 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100V 680uF 20% 89In Stock
3,000Expected 4/1/2027
Min.: 1
Mult.: 1

680 uF 100 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.86 A 30 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 220volts 120uF 12.5X35.5 20% 8In Stock
Min.: 1
Mult.: 1

120 uF 220 VDC 12.5 mm 35.5 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 490 mA - 25 C + 105 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 25V 20% 166In Stock
300Expected 21/1/2027
Min.: 1
Mult.: 1
2.2 mF 25 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 20 % 2.555 A - 55 C + 105 C Straight Radial UPW
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 82uF 420 Volts 20% 196In Stock
Min.: 1
Mult.: 1

82 uF 420 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 570 mA - 25 C + 105 C Straight Radial Bulk