02013A3R4CAT2A

KYOCERA AVX
581-02013A3R4CAT2A
02013A3R4CAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 3.4pF C0G 0201 .25pF Tol

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
3.4 pF
25 VDC
C0G (NP0)
0.25 pF
0201
0603
SMD/SMT
Standard
- 55 C
+ 125 C
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.15 mm (0.006 in)
General Type MLCCs
C0G (NP0)
Reel
Brand: KYOCERA AVX
Class: Class 1
Package/Case: 0201 (0603 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 15000
Subcategory: Capacitors
Type: C0G (NP0) Dielectric
Unit Weight: 0.330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

C0G (NPO) Multilayer Ceramic Capacitors

KYOCERA AVX EIA Class I C0G (NPO) Multilayer Ceramic Capacitors are one of the most stable capacitor dielectrics. These capacitors offer significant advantages, including a lifetime capacitance change of less than ±0.1%, which is one-fifth of that shown by other dielectrics. In addition, temperature capacitance change with C0G (NPO) is 0±30ppm/ºC, which is less than ±0.3% ΔC from -55°C to +125°C. Capacitance drift or hysteresis for C0G (NPO) ceramics is very minimal at less than ±0.05% when compared to up to ±2% for films. KYOCERA AVX C0G (NPO) formulations show no aging characteristics. 

Availability

Stock:
Not Available

Pricing (SGD)

Similar Products