Unshielded Audio Transformers / Signal Transformers

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 321In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single SMT 12.7 mm 9.53 mm 6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 557In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .75Ohms 1-Port 675In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 511In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.09 mm 5.99 mm HX2326 Tube
Pulse Electronics Audio Transformers / Signal Transformers 200uH LAN 1000 Base 1:1 Surface Mount 1,926In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 200 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH LAN 10G PoE 1:1 Surface Mount 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 400 MHz 120 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G 1:1 Surface Mount 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 2.5G PoE 1:1 Surface Mount 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 125 MHz 180 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH LAN 5G 1:1 Surface Mount 1,999In Stock
Min.: 1
Mult.: 1
: 2,000

LAN Transformers LAN SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kV - 40 C + 85 C Single 4.7 mm x 3.4 mm x 3.04 mm 4.7 mm 3.4 mm 3.04 mm TC Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 1Port ETR Base T SMD 6,615In Stock
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 105 C Quad 18.29 mm 16 mm 8.8 mm WE-LAN Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 1GP -40 /+85 2-line 1-Ch 90W PoE 1,560In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 125 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 2.5GD -40 /+85 2-line 1-Ch Non-PoE 3,950In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 2.5GP -40 /+85 2-line 1-Ch 90W PoE 4,138In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 2.5GP -40 /+85 2-line 1-Ch 60W PoE 3,963In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.12A 1:1 5GD -40 /+85 2-line 1-Ch Non-PoE 3,666In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 200 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 1A 1:1 5GP -40 /+85 2-line 1-Ch 90W PoE 4,471In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 120 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.6 mm 3.4 mm 4.2 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 180uH 80V 0.6A 1:1 5GP -40 /+85 2-line 1-Ch 60W PoE 3,972In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 250 MHz 180 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 140uH .6Ohms 1-Port 1,800In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz 140 uH 1 Ohms 2 Ohms 2 kV 0 C + 70 C Single 11.43 mm 9.14 mm 5.46 mm 23Z467 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER AUDIO & SIGNAL 1,953In Stock
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SINGLE RF 1.5:1 5-5 884In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single SMD-5 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 807In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 0.5 in 0.347 in 0.082 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port 1,247In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.78 mm 12.95 mm 9.4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 600In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 7.11 mm 5.97 mm H1100 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 1,487In Stock
9,600On Order
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por 797In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.58 mm 16 mm 5.84 mm Reel, Cut Tape, MouseReel