Unshielded Audio Transformers / Signal Transformers

Results: 764
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8,072In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 5,581In Stock
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 100In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms 0.41 in 0.31 in 0.465 in MIL-T-27E
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 4,732In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3,045In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Triad Magnetics Audio Transformers / Signal Transformers Audio Tfmr, Zpri = 600/250/150/62.5: Zsec= 600/ 250/150/62.5, 10Hz - 30kHz, 20dBu 5In Stock
Min.: 1
Mult.: 1

Audio Transformer Audio Transformer Solder 10 Hz to 30 kHz 21 H to 49 H 600 Ohms, 250 Ohms 600 Ohms, 250 Ohms 0 C + 70 C 1 Channel 1.54 in 1.38 in 1.42 in HS
Pulse Electronics Audio Transformers / Signal Transformers 240uH 80V 0.12A 1:1 1GD -40 /+85 2-line 1-Ch Non-PoE 6,751In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 100 MHz 240 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms 11,265In Stock
Min.: 1
Mult.: 1
Max.: 8,000
: 2,000

RF Transformers Module SMD/SMT 50 kHz to 450 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 10,115In Stock
8,400Expected 11/9/2026
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 0.5 in 0.358 in 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 10,822In Stock
Min.: 1
Mult.: 1
Max.: 1,200
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 16 mm 5.51 mm H5007 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT 350uH .650hms 1-P AEC-Q200 5,717In Stock
Min.: 1
Mult.: 1
Max.: 100

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 105 C Single 17.526 mm 16.002 mm 5.715 mm HM AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 3,857In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.652 mm 2.083 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 4,300In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 13,796In Stock
13,200Expected 1/3/2027
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 5,719In Stock
Min.: 1
Mult.: 1
Max.: 2,400
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm x 9.09 mm x 5.99 mm 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port 6,409In Stock
Min.: 1
Mult.: 1
Max.: 140

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 13.64 mm 13.64 mm 5.72 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 325uH 1-Port 4,604In Stock
Min.: 1
Mult.: 1
Max.: 1,400
: 350

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 13.64 mm 18.8 mm 5.72 mm HX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port 4,105In Stock
Min.: 1
Mult.: 1
Max.: 120

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 0.6 in 0.3 in 0.163 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 350uH .65Ohms 1-Port 1,831In Stock
2,730Expected 9/12/2026
Min.: 1
Mult.: 1
Max.: 120

LAN Transformers Module SMD/SMT 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 16.51 mm 9.14 mm 2.08 mm 1000Base-T Tube
Coilcraft Audio Transformers / Signal Transformers GA3459 for LT3751 500V 20A 2,288In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 50 kHz 5 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3459 Tray
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.500-1000 MHz 780In Stock
750On Order
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 500 kHz to 1 GHz 20 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 12W 1310uH 24/5V 3000mOhm 600In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.31 mH 3 Ohms 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 13W 1250uH 12/12V 2920mOhm 597In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.25 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 15W 1500uH 12/5V 6500mOhm 594In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray
Bel Signal Transformer Audio Transformers / Signal Transformers High Frequency Universal Line SMD Transformers 16/8/5 16W 1500uH 12/12V 4200mOhm 591In Stock
Min.: 1
Mult.: 1
Transformers High Frequency Universal Line SMD Transformer SMD/SMT 60 kHz to 150 kHz 1.5 mH 4 kVAC - 40 C + 125 C 1 Channel 20.6 mm 16.6 mm 13.5 mm SUOST Tray