MouseReel Audio Transformers / Signal Transformers

Results: 941
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1,382In Stock
Min.: 1
Mult.: 1
: 320

LAN Transformers Module SMD/SMT 100 kHz to 125 MHz 350 uH 0 C + 70 C Single 15.24 mm 13.26 mm 6.35 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 3,832In Stock
3,600Expected 4/9/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 1 MHz to 80 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.72 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 1,046In Stock
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 250 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bel Magnetic Solutions Audio Transformers / Signal Transformers Transformer 3,681In Stock
5,400Expected 25/9/2026
Min.: 1
Mult.: 1
: 900

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C Single 12.32 mm 7.24 mm 5.71 mm Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 Tin Potted 12,312In Stock
13,200On Order
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 30 MHz to 100 MHz 350 uH 1.5 kVAC 0 C + 70 C Dual SMD-16 12.8 mm 6.9 mm 5.65 mm PT61017PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR 4,878In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN SMD/SMT 1 MHz to 100 MHz 350 uH - 40 C + 85 C Dual 12.8 mm 6.9 mm 5.65 mm PT61017XPEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin 1CT:1CT OP -40C to +85C 4,514In Stock
6,600Expected 4/1/2027
Min.: 1
Mult.: 1
: 600

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-16 12.8 mm 6.9 mm 5.65 mm PT61018PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C 7,143In Stock
10,500Expected 27/10/2026
Min.: 1
Mult.: 1
: 700

LAN Transformers SMD/SMT 300 kHz to 100 MHz 350 uH 1.5 kVAC - 40 C + 85 C Quad 17.62 mm 12.2 mm 6 mm PT61020EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers 600uH 7.36mm SMT Line Matching 4,253In Stock
Min.: 1
Mult.: 1
: 400

Line Matching Transformers SMD/SMT 200 Hz to 4 kHz 7 mH 600 Ohms 600 Ohms 2 kV - 20 C + 85 C Single SMT-6 12.5 mm 9.6 mm 7.36 mm SM-LP-5002 Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN 10/100 BASE-T XFMR +85C 1,612In Stock
38,400On Order
Min.: 1
Mult.: 1
: 600

PoE Transformers SMD/SMT 1 MHz to 100 MHz - 40 C + 85 C Dual 12.8 mm 6.9 mm 5.65 mm SM13126PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN XFMR MODULE,10/100TX,W CMC 11,166In Stock
12,800Expected 17/12/2026
Min.: 1
Mult.: 1
: 800

LAN Transformer Modules LAN Transformer Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 12.7 mm 8.66 mm 3.99 mm SM41126EL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,PoE,4.7x3.2 10,436In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

PoE Transformers SMD/SMT 1 MHz to 100 MHz 230 uH 1.5 kVAC - 40 C + 85 C Dual 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-231N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers Chip LAN,10/100/1G xformer,4.7x3.2mm 15,158In Stock
34,000Expected 27/8/2026
Min.: 1
Mult.: 1
: 2,000

LAN Transformers SMD/SMT 1 MHz to 100 MHz 380 uH 1.5 kVAC - 40 C + 85 C Dual 4.7 mm x 3.22 mm x 2.9 mm 4.7 mm 3.22 mm 2.9 mm SM453229-381N7Y Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers LAN Transformer 10/100/1000 Base-T 2,026In Stock
17,150On Order
Min.: 1
Mult.: 1
: 350

LAN Transformers SMD/SMT 1 MHz to 100 MHz 350 uH 5 kVAC - 40 C + 85 C Quad SMD-24 17.55 mm 12.2 mm 6 mm SM51589PEL Reel, Cut Tape, MouseReel
Bourns Audio Transformers / Signal Transformers XFMER 1.2A POE 7,558In Stock
8,750Expected 28/8/2026
Min.: 1
Mult.: 1
: 350

PoE Transformers SMD/SMT 300 kHz to 100 MHz 80 uH 1.5 kV - 40 C + 85 C Quad SMD-24 17.55 mm 12.2 mm 6 mm SM51625EL Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers XFMR CHOKE SHUNT QUAD,100 RPB 178In Stock
Min.: 1
Mult.: 1
: 300
1000B Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100PP, 1:1 SMD, HF T&R 1,168In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single 12.8 mm 9.3 mm 5.7 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100D, 1:1 HF, PCMCIA, T&R 2,745In Stock
Min.: 1
Mult.: 1
: 1,500

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 12.7 mm 9.6 mm 2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.,5GD, 1:1, HF, SMD, T&R 1,290In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 2.5GPP,1:1, HF, SMD, T&R 1,263In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD,1:1, HF, SMD, T&R 1,225In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GD,1:1, HF, SMD, T&R 668In Stock
Min.: 1
Mult.: 1
: 780

LAN Transformers LAN Discrete Modules SMD/SMT 1.5 kVrms 0 C + 70 C Single 15.1 mm 10 mm 4 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, DUAL, 1GD, 1:1, HF, SMD, T&R 1,019In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules SMD/SMT 3 kVrms 0 C + 70 C Dual 27.8 mm 15.2 mm 7.2 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL, SIN, 1GPP, 1:1, HF, SMD, T&R 880In Stock
Min.: 1
Mult.: 1
: 350

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms 0 C + 70 C Single 17.6 mm 15.9 mm 6 mm HB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers MDL,SIN,100P, 1:1 EXT,SMD, HF T&R 1,083In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers LAN Discrete Modules with PoE SMD/SMT 1.5 kVrms - 40 C + 85 C Single 12.8 mm 9.3 mm 5.7 mm HXB Reel, Cut Tape, MouseReel