Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,526
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Dual 24.3W 12V 0.02A 2A 195In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 11.5 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD25 Dual 84W 12V 6A 1A 244In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers SMD/SMT 17.5 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Fwd Xfmr EFD30 Single 156W 12V 13A 116In Stock
Min.: 1
Mult.: 1
: 50

Forward Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 36 mm 33 mm 14.5 mm POEB4FW Reel, Cut Tape, MouseReel
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.5) 1mW 8In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 600 Ohms, 150 Ohms 60 kOhms 0 C + 70 C 1.81 in AJ
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 1-Port Gullwing 149In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 100 kHz 500 uH 1.5 kV - 40 C + 85 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-56 Tube
Murata Electronics Audio Transformers / Signal Transformers 930In Stock
Min.: 1
Mult.: 1
: 1,000

Baluns SMD/SMT 75 Ohms 75 Ohms - 40 C + 85 C Single 6.9 mm 6.9 mm 4.4 mm B5F Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 600 CT, secondary impedance 600 CT 145In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 100 kHz 600 Ohms 600 Ohms Single 0.45 in 0.45 in 0.48 in 101
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms 676In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 600 Ohms 600 Ohms + 85 C Single 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 10K ctohms , secondary 10K ct ohms 202In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 10 kOhms 10 kOhms + 85 C Single 0.63 in 0.586 in 0.63 in 107
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 600 ctohms , secondary 600 ct ohms 57In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 600 Ohms 600 Ohms Single 1.315 in 0.93 in 0.92 in 109
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:600CT ohms 42In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Wire Lead 20 Hz to 20 kHz 600 Ohms 600 Ohms Single 31.8 mm 25.4 mm 140EX Bulk
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, 600 C.T.:600 C.T. 938In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 150 Hz to 15 kHz 600 Ohms 600 Ohms Single 108
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 30W, primary 5000 ohms, 120 ma. 15In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Terminals 20 Hz to 20 kHz 48 H 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single 4.5 in x 3.75 in x 4.56 in 4.5 in 3.75 in 4.56 in 1627-1642 Series
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 30W, primary 3500 ohms, 135 ma. 7In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Terminals 20 Hz to 20 kHz 42 H 3.5 kOhms 2000 Vrms Single 4.98 in x 3.75 in x 4.65 in 4.98 in 3.75 in 4.65 in 1627-1642 Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 40W, primary 6,600 ct, 200 ma, secondary 4-8-16 10In Stock
1On Order
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 6.6 kOhms 16 Ohms Single 4 in 3.13 in 3.81 in 1608-1650
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 100W , primary 5,000 ct, 318 ma., secondary 4-8-16 7In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 5 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single 107.95 mm 95.25 mm 115.82 mm 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 3,200 C.T. ohm pri., 4, 8, 16 ohm sec., 50W 28In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 70 Hz to 15 kHz 119.37 H 3.2 kOhms 4 Ohms, 8 Ohms, 16 Ohms Single 3.125 in 3.35 in 3.8 in 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 8,400 C.T. ohm pri., 4, 8, 16 ohm sec., 18W 34In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 8.4 kOhms 16 Ohms Single 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 1,700 C.T. ohm pri., 4, 8, 16 ohm sec., 100W 12In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 50 Hz to 12 kHz 76.39 H 1.7 kOhms 16 Ohms Single 3.75 in 4.02 in 4.6 in 1750
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 4, 8, 16 ohm sec., 40W 28In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4 kOhms 16 Ohms Single 4.076 in 3.17 in 3.45 in 1760
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,200 C.T. ohm pri., 4, 8, 16 ohm sec., 60W 19In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4.2 kOhms 16 Ohms Single 1760
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 2,000 C.T. ohm pri., 4, 8, 16 ohm sec., 100W 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 2 kOhms 16 Ohms Single 4.05 in 3.465 in 3.5 in 1760
iNRCORE Audio Transformers / Signal Transformers 17In Stock
Min.: 1
Mult.: 1
Ethernet Transformers Module 1500 Vrms - 40 C + 85 C 23.62 mm 12.7 mm 5.96 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-T SMD 1Ohm 1-Port 28In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Single 25.4 mm 12.83 mm 6.22 mm H1019 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD 1-Port 24In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm x 12.2 mm x 5.51 mm 17.53 mm 12.2 mm 5.51 mm Tube