Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,528
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Coilcraft Audio Transformers / Signal Transformers NA6252 12W 0.01Ohms For LT8585 247In Stock
Min.: 1
Mult.: 1
: 200

Flyback SMD/SMT 150 kHz - 40 C + 85 C Single LT8584 12.7 mm 10.5 mm 11.43 mm NA6252 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0147Ohm Planar Trnsfmr
468Expected 11/12/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 153 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 8.94 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0123Ohm Planar Trnsfmr 1In Stock
25Expected 2/10/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 588 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers POE13P Flyback PoE 13uH 3.3 V 4.0 A 138In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz - 40 C + 85 C Single PoE 13.46 mm 13 mm 12.7 mm POE13P Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 22W 21uH 5V 6.2A 71In Stock
150Expected 11/9/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 21 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 30W 48uH 5V 3.6A 144In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 200 kHz 48 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE21PR Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 12V 3.7A 30In Stock
900Expected 11/9/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 24V 3.7A 54In Stock
150Expected 11/9/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 40W 27.8uH 48V 3.7A 68In Stock
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 27.8 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Flyback PoE 51W 22.2uH 48V 4.7A 51In Stock
150Expected 6/11/2026
Min.: 1
Mult.: 1
: 150

PoE Transformers Flyback SMD/SMT 250 kHz 22.2 uH - 40 C + 125 C Single PoE 14.5 mm 13 mm 14 mm POE40Q Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.130-425 MHz 499In Stock
500Expected 24/8/2026
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 130 kHz to 425 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1.5 0.030-300 MHz 304In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers Wideband PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:4 0.140-700 MHz 397In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 140 kHz to 700 MHz - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PWB Wideband RF 1:1 0.03-250 MHz 500In Stock
Min.: 1
Mult.: 1
: 250

RF Transformers SMD/SMT 300 kHz to 250 MHz 95 uH, 95 uH 300 V - 40 C + 85 C Single Wideband 6.77 mm 6.48 mm 4.45 mm PWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 1In Stock
70Expected 25/9/2026
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 82In Stock
140Expected 13/11/2026
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 76In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, SMD 250mA 1:1sec 500In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 40 kHz to 175 MHz 95 uH 500 V - 40 C + 85 C Single Wideband 13.21 mm x 7.87 mm x 5.72 mm 13.21 mm 7.87 mm 5.72 mm SWB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec 61In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 4:1sec 58In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single Wideband 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:2 0.200-500 MHz 92In Stock
7,500On Order
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 200 kHz to 500 MHz 20 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.250-750 MHz 474In Stock
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 250 kHz to 750 MHz 36 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:4 0.300-700 MHz 26In Stock
1,500Expected 5/10/2026
Min.: 1
Mult.: 1
: 750

RF Transformers SMD/SMT 300 kHz to 700 MHz 36 uH 300 V - 40 C + 85 C Wideband 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers Signal-Transformer Mil-Grade 206In Stock
Min.: 1
Mult.: 1
No
PL1374 Tube
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 135In Stock
Min.: 1
Mult.: 1
No
Copperhead Tube