Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,529
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE++ 357In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 120 uH - 40 C + 85 C 15.1 mm 10 mm 8.2 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T SINGLE 317In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN Transformer SMD/SMT 350 uH 0 C + 70 C 1G Base-T, AutoMDIX 15.6 mm 9.7 mm 2.4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 390In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH 0 C + 70 C 15.1 mm 10 mm 8.2 mm Exos Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN Transformer, Dual 1G Base-T, 50 pin SMT, 3Wire+T, PoE (350mA), Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 350 uH - 40 C + 85 C 27.28 mm 7.3 mm 8.4 mm Exos Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 2.5G Base-T, 24 pin, SMT, Transformer + CMC? 450In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers LAN SMD/SMT 180 uH 0 C + 70 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 1G Base-T, 24 pin, SMT, 3Wire + T, PoE Ultra (1.1A), Industrial grade 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 5G Base-T, 24 pin, SMT, CMC + T, PoE++ (720 mA), Industrial grade? 257In Stock
650Expected 10/9/2026
Min.: 1
Mult.: 1
: 650

LAN Transformers SMD/SMT 180 uH - 40 C + 85 C 1 Channel Industrial SMT-24 15.1 mm 10 mm 4 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR DUAL 1G BASE-T PoE 450In Stock
Min.: 1
Mult.: 1
: 450

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 27.75 mm 10.7 mm 8.4 mm STRATOS Reel, Cut Tape
Taoglas Audio Transformers / Signal Transformers LAN Transformer, 10G Base-T, 24 pin, SMT, Transformer + CMC, PoE++ (720mA), Industrial grade? 295In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 120 uH - 40 C + 85 C 1 Channel Industrial SMT-24 17.6 mm 16 mm 6 mm STRATOS Reel, Cut Tape, MouseReel
Taoglas Audio Transformers / Signal Transformers LAN XFMR 1G BASE-T PoE 400In Stock
Min.: 1
Mult.: 1
: 400

LAN Transformers SMD/SMT 350 uH - 40 C + 85 C 28.58 mm 16.26 mm 5.85 mm Exos Reel, Cut Tape

Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T NonPoE 1-Port SMD 350uH 53In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 17.5 mm 15.24 mm 5.72 mm H5007 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 3,431In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 737In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX PoE SMT 12.7 mm 9.53 mm 6 mm HX Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T PoE+ SMD 1-Port 120uH 55In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 18.16 mm 15.11 mm 6.3 mm HX Tube
TDK Audio Transformers / Signal Transformers - 504In Stock
Min.: 1
Mult.: 1
: 1,000
Step up ATB Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 492In Stock
Min.: 1
Mult.: 1
: 100

Baluns SMD/SMT 1 MHz to 400 MHz 75 Ohms 75 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1,900In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 500 kHz to 650 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 960In Stock
3,000Expected 7/12/2026
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 400 kHz to 450 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 410In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 60 kHz to 400 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 4.11 mm 7.87 mm 5.59 mm 4.11 mm ADT3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1,277In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 9 MHz to 625 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1,224In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 2 MHz to 775 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADT4 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 1,198In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 20 MHz to 1.2 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADTL1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 488In Stock
1,000Expected 26/10/2026
Min.: 1
Mult.: 1
: 100

Baluns SMD/SMT 30 MHz to 1.8 GHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 2.84 mm 7.87 mm 5.59 mm 2.84 mm ADTL2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 344In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 15 kHz to 100 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 7.87 mm x 5.59 mm x 5.23 mm 7.87 mm 5.59 mm 5.23 mm ADTT1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 LTCC Transformer, 625 - 2815 MHz, 50? 1,061In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers Ceramic Balun SMD/SMT 625 MHz to 2.815 GHz 50 Ohms 50 Ohms - 55 C + 125 C 0805 (2012) 2 mm 1.24 mm 0.84 mm NCS2 Reel, Cut Tape, MouseReel