Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,531
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.004 - 300 MHz, 50? 1In Stock
50On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 4 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel HF/VHF, Balanced Antenna W38 7.62 mm 6.86 mm 5.84 mm TT1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1:1 Single Ch 411In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.36CT 1Ch 40In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers ETHERNET BACKPLANE 32P ISO MOD SMD 160In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers TG110-BP Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 121In Stock
476Expected 27/11/2026
Min.: 1
Mult.: 1

Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh 506In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 297In Stock
Min.: 1
Mult.: 1
: 300

Isolation Transformers Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 60In Stock
Min.: 1
Mult.: 1
: 100

ADT2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 50 - 1000 MHz, 75? 51In Stock
100Expected 7/9/2026
Min.: 1
Mult.: 1
: 100

JTX Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50? 48In Stock
80Expected 9/11/2026
Min.: 1
Mult.: 1

RF Transformers Plug-In Wire Transformer Through Hole 80 kHz to 200 MHz - 20 C + 85 C 1 Channel Receivers / Transmitters, VHF DIP-6 7.62 mm 6.86 mm 5.84 mm T1 Tube
Mini-Circuits Audio Transformers / Signal Transformers 1:1:2 Core & Wire Transformer, 0.07-200 MHz, 50 ohm 159In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers Core and Wire Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms - 20 C + 85 C 3 Channel KK81 7.62 mm 6.86 mm 5.84 mm T2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 618In Stock
4,000Expected 7/10/2026
Min.: 1
Mult.: 1
: 500

TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 350In Stock
Min.: 1
Mult.: 1
: 500

TC1.33 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 122In Stock
Min.: 1
Mult.: 1
: 500

TC1.5 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 591In Stock
Min.: 1
Mult.: 1
: 500

TCM3 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers 1:1 LTCC Transformer, 3100 - 4200 MHz, 50? 128In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3.1 GHz to 4.2 GHz - 55 C + 125 C TCW1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 335In Stock
Min.: 1
Mult.: 1
: 500

TRS1 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD THT 6Pin 1CT:1CT 1Ch 112In Stock
Min.: 1
Mult.: 1

Isolation Transformers Module Through Hole 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface DIP-6 12.7 mm 8.89 mm 6.35 mm TD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers 10BASE-T SMD 1-Port GullWing 1:41 510In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 140 uH 1.5 kV 0 C + 70 C Single 10 Base-T Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10BT Tube
HALO Electronics Audio Transformers / Signal Transformers 31In Stock
Min.: 1
Mult.: 1

Telecom Transformers Isolated SMD/SMT - 40 C + 85 C Octal T1/E1 Line Interface 25.4 mm 7.62 mm 7.34 mm SMD-T1 Tube
iNRCORE Audio Transformers / Signal Transformers XFRMS SINGLE 1GD 1:1 SMT T PBC 8In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 1000 Base-T 15.24 mm 10.922 mm 8.636 mm 1000B Tube
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MT / RoHS 423In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 4.6 GHz to 5.9 GHz - 55 C + 125 C Single 0402 (1005 metric) 1 mm 0.51 mm 0.38 mm TCO2 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS 208In Stock
Min.: 1
Mult.: 1
: 100

TRS2 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers T3/DS3/E3/STS-1 SMD 1-Port 1:2 Gullwing 992In Stock
Min.: 1
Mult.: 1
: 1,000

Isolation Transformers Module SMD/SMT 19 uH 1.5 kV 0 C + 70 C Single T3/DS3/E3/STS-1 Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T3 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke 331In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube