Audio Transformers / Signal Transformers

 Audio Transformers / Signal Transformers
Audio Transformers & Signal Transformers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many signal and audio transformer manufacturers including Bourns, Coilcraft, HALO, Mini-Circuits, Pulse, Triad, Wurth, Xicon & more. Please view our large selection of audio transformers and signal transformers below.
Results: 4,526
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN SMD Extended 1 Port 10/100 Base-T 363In Stock
Min.: 1
Mult.: 1
: 250

LAN Transformers LAN SMD/SMT 500 kHz to 100 MHz 350 uH 4 kVAC 0 C + 70 C Single 24.55 mm x 17 mm x 10.85 mm 24.55 mm 18.25 mm 10.85 mm WE-LAN Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10GBsT PoE+ 120uH 1Port 1500Vrms 511In Stock
Min.: 1
Mult.: 1
: 290

LAN Transformers LAN SMD/SMT 120 uH 1.5 kV - 40 C + 85 C 18.29 mm 14.7 mm 8.8 mm WE-LAN 10G Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 5-1200MHz 1:2 Imped. 50 or 75 Ohm 1,132In Stock
Min.: 1
Mult.: 1
: 900
Baluns SMD/SMT 5 MHz to 1.2 GHz 75 Ohms - 40 C + 85 C Single 7.11 mm 6.35 mm 3 mm Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers 50-1200MHz Imp. 1:4 50 & 75 ohm 1,848In Stock
Min.: 1
Mult.: 1
: 2,000

Transmission Line Transformers SMD/SMT 5 MHz to 1.2 GHz 50 Ohms - 40 C + 85 C Single 4.27 mm 2.69 mm 3.61 mm MABA Reel, Cut Tape, MouseReel
MACOM Audio Transformers / Signal Transformers Transformer, 1:1 Flux Coupled, 3-200MHz 2,353In Stock
Min.: 1
Mult.: 1
: 2,000

Baluns SMD/SMT 3 MHz to 200 MHz 75 Ohms 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.75 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 668In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single SMT 12.7 mm 9.53 mm 6 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port 1,995In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 30 MHz 2 kV 0 C + 70 C Single 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 1,195In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 650 MHz to 4 GHz 50 Ohms 50 Ohms - 40 C + 85 C Single 3.81 mm x 3.81 mm x 4.06 mm 3.81 mm 3.81 mm 4.06 mm TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 951In Stock
Min.: 1
Mult.: 1
: 500

TC1 Reel, Cut Tape, MouseReel
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MT / RoHS 1,076In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 3 MHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C Single 4.06 mm x 3.81 mm x 4.06 mm 4.06 mm 3.81 mm 4.06 mm TCM2 Reel, Cut Tape, MouseReel


Mini-Circuits Audio Transformers / Signal Transformers 1:2.78 CORE & WIRE Transformer, 40 - 1250 MHz, 75 Ohm 391In Stock
Min.: 1
Mult.: 1
: 100

RF Transformers SMD/SMT 40 MHz to 1.25 GHz - 40 C + 65 C Single 7.11 mm 6.35 mm 4.19 mm TRS278 Reel, Cut Tape, MouseReel
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke 850In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
Bel Magnetic Solutions Audio Transformers / Signal Transformers XFRMR LAN 5G 60W POE SMD 1,483In Stock
Min.: 1
Mult.: 1
: 380

PoE Transformers SMD/SMT 1 MHz to 300 MHz - 40 C + 85 C Quad 17.53 mm 12.19 mm 5.71 mm Reel, Cut Tape
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 813In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers Chip LAN xfmr module,10GbE,w CMC 919In Stock
Min.: 1
Mult.: 1
: 800

LAN Transformers LAN SMD/SMT 1 MHz to 500 MHz 0 C + 85 C Quad 16 mm 10.3 mm 4.1 mm SM43001EL Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST7540 1 mH - 1,109In Stock
Min.: 1
Mult.: 1
: 140

Signal Transformers SMD/SMT 1 mH 1.5 kVAC - 20 C + 80 C Single 13.97 mm 15.4 mm 13.2 mm MID-PLC Reel, Cut Tape, MouseReel
Tamura Audio Transformers / Signal Transformers MODEM TRANSFORMERS 72Ohm Prim. DCR 90Ohm sec 697In Stock
Min.: 1
Mult.: 1

Telecom Transformers 600 Ohms 600 Ohms TTC
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC 98In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH - 55 C + 125 C Single 14.8082 mm 11.938 mm 4.572 mm 100B Tube
Mini-Circuits Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT / RoHS 538In Stock
Min.: 1
Mult.: 1
: 500

TCM3 Reel, Cut Tape, MouseReel


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 858In Stock
Min.: 1
Mult.: 1
Isolation Transformers Tube
HALO Electronics Audio Transformers / Signal Transformers 2.5GBaseT 4PPoE 90W 1A 0.4mOhm 1Port 655In Stock
Min.: 1
Mult.: 1

PoE Isolation Transformers Module SMD/SMT 1500 Vrms - 40 C + 85 C Quad SMD-24 18.33 mm 16.38 mm 6.48 mm 2.5G/5G BASE-T Tube
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Bulk
Bourns Audio Transformers / Signal Transformers LINE MATCHING TRANS 900In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Bourns Audio Transformers / Signal Transformers 1KHz 90ohm 10% 467In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Tube
Tamura Audio Transformers / Signal Transformers THROUGH HOLE 500:50 3.0MADC 922In Stock
Min.: 1
Mult.: 1

Audio Transformers Terminals 300 Hz to 100 kHz 500 Ohms 50 Ohms 500 V - 20 C + 85 C 10.4 mm 7.87 mm 11.8 mm MET Tube