Screw Antennas

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Female 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omni, Single Port, Gain Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Helical 450 MHz 467.5 MHz Whip - 1.4 dBi 50 Ohms 2.4:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 120 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port Non-Stocked Lead-Time 15 Weeks
Min.: 1,200
Mult.: 1,200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 42 mm 8 mm Tray
TE Connectivity / Linx Technologies Antennas Helical Ant, Single Band, LTE, Ext Mount, Screw-Mount, Omni, Single Port, Gain Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 33.2 mm 5.2 mm Tray
Advantech Antennas Antenna, Dome screw 3in1 LTE MIMO, GPS p Non-Stocked
Min.: 1
Mult.: 1
50 Ohms - 40 C + 85 C Screw SMA-Male 90 mm IP67, IP69, IK09 BB-2J7041
Advantech Antennas Antenna, Screw Mount, LTE, WIFI Non-Stocked
Min.: 1
Mult.: 1
- 40 C + 85 C Screw 80 mm 74 mm 25.6 mm IP67, IP69 OPT1-ANT
Advantech Antennas Antenna, Screw 6in1 5G, WIFI6 Non-Stocked
Min.: 1
Mult.: 1
- 40 C + 85 C Screw 199 mm 167 mm 53 mm IP67, IP69 OPT1-ANT
RF Solutions Antennas 600-6000MHz LTE 5G Sub 6GHz Puck Antenna IP67 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6000 MHz Dome 4 dBi 2.5 - 30 C + 70 C Screw SMA-Male Automotive, Vehicle/Roof Mount IP67 RG174 Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, F65*45mm, Active, GNSS L1&L5*1,TNC Female, LNA Gain 28dB, IP67, UL 746c f1, RoHS Compliant Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GNSS Antenna 1.164 GHz, 1.559 GHz GNSS Screw Screw IP67 Bulk
Quectel Antennas Ext,COMBO,4G+4G DIV 2in1,1500mm,SMA Male,4G: 700 960 MHz; 1710 2690MHz;4G DIV: 700 960MHz; 1710 2690 MHz,F 81 *14.5,Black,RG174,= -9.8dB Non-Stocked
Min.: 100
Mult.: 100

698 MHz, 1.71 GHz 960 MHz, 2.69 GHz LTE Screw Screw SMA (Male) 81 mm 81 mm 27.5 mm