SCR Antennas

Results: 902
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 2x 5G NR/4GLTE GPS/L1 2x2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.7:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
Tallysman Antennas SSL889XF Extended-Filter Housed Dual-Band GNSS Low-Profile Antenna through hole Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.189 GHz 1.606 GHz BeiDou, Galileo, GLONASS, GPS 28 dB 1.5:1 - 40 C + 85 C 2 Band Screw Connector SMA-Female 20.3 mm IP67 Bulk
2J Antennas Antennas 2 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
ProSoft Technology Antennas WLAN 6dBi Omni 2.4/5GHz Outdoor N-Type Screw Mount Antenna with Mounting Materia Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz
2J Antennas Antennas 4 5G NR/4GLTE GPS/L1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.9 dBi, 4 dBi, 4.3 dBi 50 Ohms 3.6:1, 1.9:1, 1.7:1, 2.7:1, 2.0:1, 1.8:1, 1.5:1, 3.4:1, 4.9:1, 3.7:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas Antennas 3in1 5G LTE/3G/2G GNSS/L1 WIFI/ 2.4-5.0GHz/WiFi/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz Bluetooth WiFi 3.1 dBi 50 Ohms 2:1 25 W - 40 C + 85 C 9 Band Screw Connector RP SMA Male, SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D100, D302 PHOENIX
2J Antennas Antennas TETRA/UHF, GPS/GLONASS/Galileo Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 380 MHz 1.61 GHz GPS, Glonass 2 dBi, 26 dB 50 Ohms 1.2:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 RG174 SHARK FIN
HUBER+SUHNER Antennas SENCITY Rail Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Passive Antenna 430 MHz 960 MHz Cellular (NBIoT, LTE), TETRA Module Sharkfin 3.5 dBi, 4.5 dBi 50 Ohms 1.5, 1.5 - 40 C + 85 C 2 Band Screw Connector N Female 450 MHz, 915 MHz Rail, Railway Rooftop 85 mm 145 mm 150 mm IP66 Rail
Sierra Wireless Antennas 9in1 Dome Antenna 4x5G/LTE, GNSS, 4xWi-Fi 2.4/5GHz, Bolt Mount, 5m, Fakra White Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 1.562 GHz, 2.4 GHz, 5 GHz 960 MHz, 1.612 GHz, 2.4 GHz, 6 GHz 4G/5G GNSS, GPS WiFi Dome Sharkfin 6.7 dBi, 7.2 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 9 Band Screw FAKRA Connector FAKRA C, FAKRA D, FAKRA I 4G/5G, GNSS, GPS, WiFi 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
Siretta Antennas GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.8M RG174 CABLE MCX MALE CONNECTOR NO FOAM PAD Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Sierra Wireless Antennas 4in1 SharkFin Antenna - 2xLTE, GNSS, 1xWi-Fi, 2.4/5GHz, Bolt Mount, 4m, Black Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas Dome 698 MHz, 1.562 GHz, 1.71 GHz, 2.5 GHz, 4.9 GHz 960 MHz, 1.612 GHz, 2.17 GHz, 3.8 GHz, 6 GHz 3G/4G WiFi SharkFin 5 dBi, 6dBi, 26 dB 50 Ohms 2:1 5 W - 40 C + 80 C 4 Band Screw RP-SMA Male RP-SMA (Male), SMA (Male) 2.4 GHz, 5 GHz Mobile 172 mm 60 mm 47 mm IP66 CS29, CS32 Bulk
2J Antennas Antennas 2 5G NR/4GLTE GPS/L1 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.6:1, 2.7:1, 2.0:1, 1.8:1, 1.5:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 90 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas Antennas 3in1 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 MIMO Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi 5.5 dBi 50 Ohms 1.5:1, 1.6:1, 1.7:1, 1.9:1, 2:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX
Sierra Wireless Antennas 5in1 Dual Sharkfin Antenna - 4x5G/LTE, GNSS, Bolt Mount, 4m, White Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Multiprotocol Antennas Indoor Antennas MIMO 617 MHz, 1.427 GHz, 1.562 GHz 960 MHz, 1.612 GHz, 6 GHz 4G/5G GNSS, GPS Dome Sharkfin 7.1 dBi, 26 dB 50 Ohms 2.1 - 40 C + 80 C 5 Band Screw FAKRA Connector FAKRA C, FAKRA D 4G/5G, GNSS, GPS 253 mm 142 mm 82 mm IP69K CS29, CS32 Bulk
2J Antennas Antennas 3-in-1 Cellular/LTE, 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 3.1 dBi, 4.1 dBi, 50 Ohms 1.9:1, 1.7:1, 1.4:1, 1.2:1, 1.3:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
HUBER+SUHNER Antennas SENCITY Omni-S 3x3 Wi-Fi MIMO Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 5.935 GHz Cellular (NBIoT, LTE) WiFi Module Panel 5 dBi, 6 dBi 50 Ohms 1.7, 1.7 10 W - 40 C + 85 C 2 Band Screw Connector RP-SMA Male 2.545 GHz, 5.542 GHz RF Antenna 282 mm 92 mm 7 mm IP65 Omni-S Slim
2J Antennas Antennas 5G NR/4GLTE GPS/L1 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.6:1, 1.5:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
Tallysman Antennas TW3967XF L1/L2/L5 GNSS active dual-feed patch with MCX Right Angle Plug, 150mm cable length Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Patch 1.164 GHz 1.606 GHz BeiDou, Galileo, GPS, GLONASS Active Ceramic 28 dB 1.5:1 - 40 C + 85 C 3 Band Screw Connector RA-MCX Male 1.539 GHz to 1.559 GHz Pre-Filter Bulk
2J Antennas Antennas 2-in-1 Cellular/LTE and GNSS Shark Fin Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.1 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
ProSoft Technology Antennas WLAN 6dBi Omni 2.4/5GHz Outdoor N-Type Screw Mount Antenna with Mounting Materia Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas 6 dBi Screw N-Type Plug 2.4 GHz, 5 GHz
2J Antennas Antennas 4G LTE/3G/2G, GPS/GLONASS/Galileo low-profile Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.2 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 DACAR302, LMR100 MINI-SHAKER
Tallysman Antennas TW3867 Embedded Dual Band GNSS MCX right angle male connector 0150mm cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.2276 GHz 1.57542 GHz GPS, QZSS, GLONASS, IRNSS, BEIDOU, Galileo Patch Ceramic 28 dB 50 Ohms 1.5:1 - 40 C + 85 C Dual Feed 2 Band Screw Connector RA-MCX Male 1.248 GHz 60 mm 60 mm 0.75 mm Coaxial Bulk
ABRACON AECW0401G4ZS-0200S
ABRACON Antennas External Antennas Puck Screw Mount Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 100

Bulk
ABRACON AECW0401G4ZA-1000A
ABRACON Antennas External Antennas Puck Screw Mount SMA Non-Stocked Lead-Time 10 Weeks
Min.: 100
Mult.: 100

Bulk