SCR Antennas

Results: 902
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Tallysman Antennas TW1600 Embedded Iridium U.FL micro-coax connector 0150mm micro-coax cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.616 GHz 1.626 GHz 4.5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector U.FL IP67 RG174 Bulk
Tallysman Antennas TW2108 embed Single Band GNSS Pre-filtered MMCX straight male con 0100mm cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 26 dB 1.575 GHz - 40 C + 85 C 1 Band Screw Connector MMCX Male RG174 Bulk
Sierra Wireless Antennas 2in1 Panel Antenna - 2xLTE, Bolt Mount, 1m, Black Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz, 1.71 GHz 960 MHz, 3.8 GHz 3G/4G 5 dBi 50 Ohms 20 W - 30 C + 70 C 2 Band Screw SMA Male SMA Plug 150 mm 45 mm 49 mm RG174 Bulk
Tallysman Antennas Dual Band Antenna + L Band Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Dual Band 1.277 GHz 1.575 GHz GNSS Helical Stubby - 40 C + 85 C 2 Band Screw Connector SMA Male Housed Bulk
Tallysman Antennas TW2408 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 25 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male RG174 Bulk
2J Antennas Antennas 2in1 4G LTE/ GPS/L1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2.6 dBi 50 Ohms 2.1:1, 1.6:1, 1.5:1, 1.2:1 25 W - 40 C + 85 C Screw Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz IP67, IP69K D302, RG174 JOYSTICK
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 694 MHz 6.425 GHz 5 dBi, 6 dBi, 6.5 dBi, 7.5 dBi, 8 dBi 50 Ohms 1.7:1, 1.8:1, 2:1, 2.1:1 250 W - 40 C + 85 C 6 Band Screw Connector Cellular, WiFi 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 Rail MIMO
Tallysman Antennas TW2708 Embed Single BD GNSS Pre-filter U.FL micro-coax con 0150mm micro-coax CBL Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.557 GHz 1.606 GHz 1.5:1 - 40 C + 85 C Patch 1 Band Screw U.FL RG174 Bulk
TTM Technologies Antennas Antenna for LR09C module Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Whip 898 MHz 3 dB 50 Ohms 1.7 1 Band Screw U.FL Female Radio module 84 mm 6 mm 6 mm Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.55 GHz Helical Stubby - 1.9 dBi 200 MHz 50 Ohms 1.9 - 20 C + 85 C 1 Band Screw 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 50.5 mm 10.4 mm LP Tray
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port Non-Stocked Lead-Time 15 Weeks
Min.: 1,200
Mult.: 1,200

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 450 MHz 467.5 MHz - 0.2 dBi 50 Ohms 2.3:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw 42 mm 8 mm Tray
Siretta Antennas Quad GSM & 3G ROOF SCREW MOUNT ANTENNA. 4DBI WITH 3M CABLE AND SMA MALE RG174 CABLE Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 850 MHz 2.17 GHz Cellular (NBIoT, LTE) Whip Whip 4 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 4 Band Screw SMA Male SMA Male GSM, GPRS, 3G 320 mm RG174
HUBER+SUHNER Antennas SENCITY Rail Antenna Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas GSM-R Antenna 870 MHz 960 MHz GSM 4.5 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw N Type Female N Type Female 82 mm 145 mm 95 mm Rail
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with GNSS/LNA Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 694 MHz 6.425 GHz 5 dBi, 6 dBi, 6.5 dBi, 7.5 dBi, 8 dBi 50 Ohms 1.7:1, 1.8:1, 2.1:1 10 W - 40 C + 85 C 7 Band Screw Connector Cellular, GNSS, WiFi 352.5 mm 102.5 mm 81.6 mm IP67, IP69 RADOX_RF_142, RADOX_RF_316_D Rail MIMO
Tallysman Antennas Triple Band Antenna + L Band Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna 1.176 GHz 1.575 GHz GNSS Helical Stubby - 40 C + 85 C 3 Band Screw Connector SMA Male Housed Bulk
2J Antennas Antennas 4 5G NR/4GLTE POLE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.8 dBi, 4.6 dBi, 50 Ohms 3.5:1, 1.9:1, 1.5:1, 1.6:1, 3.2:1, 3.7:1, 1.8:1, 1.4:1, 3.3:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 131 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas Antennas 4G LTE/FirstNet/LPWA/NB-IoT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE Whip Straight 2.9 dBi 50 Ohms 1.2:1, 1.5:1, 1.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69K D302 JOYSTICK
2J Antennas Antennas 2in1 5G NR/4GLTE GPS/GLO/L1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 617 MHz 5.925 GHz 3.6 dBi 50 Ohms 3.1:1, 1.7:1, 1.8:1, 2.5:1, 1.2:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 81.4 mm IP67, IP69 LL100 JOYSTICK
Siretta Antennas GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 5M RG174 CABLE AND MCX MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Tallysman Antennas TW2406 Embedded Single Band GNSS MCX right angle male connector 0150mm cable Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.574 GHz 1.606 GHz 28 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector RA-MCX Male RG174 Bulk
2J Antennas Antennas 380-470MHz/LPWA/TETRA/UHF CONNECTOR M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas TETRA Antenna 380 MHz 470 MHz Dome 2.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 85 C 1 Band Screw Connector N Female 400 MHz 130 mm IP67, IP69, IK09 BIG MEDUSA
2J Antennas Antennas 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
Siretta Antennas GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 0.3M RG174 CABLE AND SMA MALE CONNECTOR Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas 1.57442 GHz 1.57642 GHz GPS Puck 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Screw SMA Male SMA Male 1.57542 GHz GPS 46 mm 14.5 mm RG174
2J Antennas Antennas 2 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 4 5G NR/4GLTE Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.9 dBi, 4 dBi, 4.3 dBi 50 Ohms 3.6:1, 1.9:1, 1.8:1, 3.4:1, 1.8:1, 1.7:1, 4.1:1, 1.9:1, 3.7:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA